Texas Instruments MAX3243 Series RS-232 Interface IC

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 1,071In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 1,008In Stock
Min.: 1
Mult.: 1
Reel: 2,000

TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3243IPWR 1,954In Stock
Min.: 1
Mult.: 1
Reel: 2,000

TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243C DB A 595-MAX3243CDB 6,451In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243C DW A 595-MAX3243CDW 2,148In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243C PW A 595-MAX3243CPW 2,987In Stock
Min.: 1
Mult.: 1
Reel: 2,000

TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243I DB A 595-MAX3243IDB 5,883In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243I DW A 595-MAX3243IDW 1,302In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243IDWR 36In Stock
Min.: 1
Mult.: 1

SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243I PW A 595-MAX3243IPW 77In Stock
8,000Expected 2026/05/14
Min.: 1
Mult.: 1
Reel: 2,000

TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3243CDBR Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3243CDBR Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel
Texas Instruments RS-232 Interface IC 3-5.5V Multich RS- 2 32 Line Drvr/Rcvr A ALT 595-MAX3243CDWR Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Reel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3243CPWR Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Reel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 A 595 A 595-MAX3243MDBREP Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SSOP-28 MAX3243 250 kb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C Reel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 A 595 A 595-MAX3243MPWREP Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

TSSOP-28 MAX3243 250 kb/s 3 Driver 5 Receiver 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C Reel