Texas Instruments MAX3318 Series RS-232 Interface IC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318IDB 886In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318IPW 671In Stock
Min.: 1
Mult.: 1
Reel: 2,000

TSSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318CPW 3In Stock
Min.: 1
Mult.: 1
Reel: 2,000

TSSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318CDB Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 2 mA 0 C + 70 C 15 kV Reel
Texas Instruments RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318CPWR Non-Stocked Lead-Time 12 Weeks
Min.: 350
Mult.: 70

TSSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 2 mA - 40 C + 85 C Tube