TCAN337G Series CAN Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Packaging
Texas Instruments CAN Interface IC 3.3V CAN Transceiver A 595-TCAN337GDCNR A 595-TCAN337GDCNR 1,335In Stock
Min.: 1
Mult.: 1
: 250

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.3 V 3.3 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GDR 766In Stock
Min.: 1
Mult.: 1

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GDCNT 5In Stock
3,000Expected 2026/10/08
Min.: 1
Mult.: 1
: 3,000

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GD 107In Stock
7,500Expected 2026/11/05
Min.: 1
Mult.: 1
: 2,500

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel