CAN Interface IC

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated CAN Interface IC 5KV Isolated CAN 2,659In Stock
Min.: 1
Mult.: 1

MAX14878 High Speed CAN Transceiver SMD/SMT SOIC-Wide-8 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tray

Analog Devices / Maxim Integrated CAN Interface IC +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection 1,518In Stock
Min.: 1
Mult.: 1

MAX33011E/12E/14E/15E High Speed CAN Transceiver SMD/SMT TDFN-10 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 uA 45 kV Tray
NXP Semiconductors CAN Interface IC System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 4 wake ups, 15 ms reset duration, QFN 48 520In Stock
Min.: 1
Mult.: 1

MC33742 High Speed CAN Transceiver SMD/SMT QFN-48 1 Mb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42 mA 4 kV Tray
Analog Devices / Maxim Integrated CAN Interface IC +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection 1,207In Stock
1,470On Order
Min.: 1
Mult.: 1

MAX33011E/12E/14E/15E High Speed CAN Transceiver SMD/SMT TDFN-10 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 uA 45 kV Tray
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Loopback Mode 1,283In Stock
3,234Expected 2026/12/14
Min.: 1
Mult.: 1

XR31233 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Tray
Analog Devices CAN Interface IC Isolated CAN FD Module Transceiver and Power 8In Stock
119Expected 2026/08/13
Min.: 1
Mult.: 1

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V 0 C + 70 C 3.1 mA 25 kV Tray
Analog Devices CAN Interface IC Isolated CAN FD Module Transceiver and Power 7In Stock
595On Order
Min.: 1
Mult.: 1

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V - 40 C + 85 C 3.1 mA 25 kV Tray
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Sleep Mode 420In Stock
392Expected 2026/08/25
Min.: 1
Mult.: 1

XR31234 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Tray
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Autobaud LB Mode 533In Stock
588Expected 2026/08/25
Min.: 1
Mult.: 1

XR31235 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Tray
Analog Devices CAN Interface IC Isolated CAN FD Module Transceiver and Power
733Expected 2026/08/07
Min.: 1
Mult.: 1

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V - 40 C + 125 C 3.1 mA 25 kV Tray
Analog Devices CAN Interface IC Isolated CAN FD Module Transceiver and Power
1,547On Order
Min.: 1
Mult.: 1

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V - 40 C + 125 C 3.1 mA Tray
Analog Devices CAN Interface IC Isolated CAN FD Module Transceiver and Power
529Expected 2026/09/11
Min.: 1
Mult.: 1

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V - 40 C + 85 C 3.1 mA 25 kV Tray
Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC8
1,440On Order
Min.: 1
Mult.: 1

TH8056 CAN Controller SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Bulk

Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC14 Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

TH8056 CAN Controller SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Bulk
Analog Devices CAN Interface IC Isolated CAN FD Module Transceiver and Power Non-Stocked Lead-Time 43 Weeks
Min.: 119
Mult.: 119

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V 0 C + 70 C 3.1 mA Tray
STMicroelectronics L9623
STMicroelectronics CAN Interface IC PTS COT Non-Stocked Lead-Time 52 Weeks
Min.: 2,940
Mult.: 2,940

L9623 AEC-Q101 Tray
NXP Semiconductors TEF3100HN/V205K
NXP Semiconductors CAN Interface IC TEF3100HN/V205 Non-Stocked Lead-Time 30 Weeks
Min.: 1,300
Mult.: 1,300

TEF3100HN SMD/SMT HVQFN-64 Tray
NXP Semiconductors TEF3200HN/V205K
NXP Semiconductors CAN Interface IC TEF3200HN/V205 Non-Stocked Lead-Time 30 Weeks
Min.: 1,300
Mult.: 1,300

TEF3200HN SMD/SMT HVQFN-64 Tray
NXP Semiconductors TEF7100HN/V205DK
NXP Semiconductors CAN Interface IC TEF7100HN/V205D Non-Stocked Lead-Time 30 Weeks
Min.: 2,450
Mult.: 2,450

TEF7100HN SMD/SMT Tray