Broadcom / Avago Digital Isolators

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 529In Stock
Min.: 1
Mult.: 1
No
HCPL SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 8 uA, 3.3 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 193In Stock
Min.: 1
Mult.: 1
No
HCPL SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 18 uA, 5.5 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 328In Stock
Min.: 1
Mult.: 1
No
HCPL SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA, 3 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 624In Stock
Min.: 1
Mult.: 1
No
HCPL SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 1,493In Stock
Min.: 1
Mult.: 1

ACML SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 100 Mb/s 5600 Vrms Magnetic Coupling 5.5 V 3 V 30 mA 27 ns - 40 C + 105 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 1,640In Stock
Min.: 1
Mult.: 1
: 1,000

HCPL-091J SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.3 mA 15 ns - 40 C + 100 C Reel, Cut Tape, MouseReel

Broadcom / Avago Digital Isolators Digital Isolator 100MBd 1,207In Stock
Min.: 1
Mult.: 1

ACML SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5600 Vrms Magnetic Coupling 5.5 V 3 V 31 mA 27 ns - 40 C + 105 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 541In Stock
Min.: 1
Mult.: 1
: 850

ACML SMD/SMT SOIC-16 4 Channel 5600 Vrms Magnetic Coupling 5.5 V 3 V 40 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 239In Stock
Min.: 1
Mult.: 1

ACML SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 100 Mb/s 5600 Vrms Magnetic Coupling 5.5 V 3 V 30.5 mA 27 ns - 40 C + 105 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 488In Stock
1,000Expected 2026/08/07
Min.: 1
Mult.: 1
: 1,000

HCPL SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 18 uA, 5.5 mA 15 ns - 40 C + 100 C Reel, Cut Tape, MouseReel
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 318In Stock
Min.: 1
Mult.: 1

HCPL SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.3 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 1,671In Stock
Min.: 1
Mult.: 1

HCPL SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 8 uA, 3.3 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 905In Stock
1,500Expected 2026/12/07
Min.: 1
Mult.: 1
: 1,500

HCPL SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 8 uA, 3.3 mA 15 ns - 40 C + 100 C Reel, Cut Tape, MouseReel
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 987In Stock
1,100Expected 2026/08/06
Min.: 1
Mult.: 1

HCPL SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 809In Stock
4,420Expected 2026/08/21
Min.: 1
Mult.: 1
: 1,500

HCPL SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA 15 ns - 40 C + 100 C Reel, Cut Tape, MouseReel
Broadcom / Avago Digital Isolators Digital Isolator (100MBd) 409In Stock
Min.: 1
Mult.: 1

HCPL Through Hole DIP-8 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 8 uA, 3.3 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 42In Stock
700Expected 2026/10/27
Min.: 1
Mult.: 1

HCPL SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 8 uA, 3.3 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 100In Stock
1,500Expected 2026/12/17
Min.: 1
Mult.: 1
: 1,500

HCPL SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 8 uA, 3.3 mA 15 ns - 40 C + 100 C Reel, Cut Tape, MouseReel
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 75In Stock
300Expected 2026/11/17
Min.: 1
Mult.: 1

HCPL SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 18 uA, 5.5 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator (100MBd) 67In Stock
Min.: 1
Mult.: 1

HCPL SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 18 uA, 5.5 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator (100MBd) 15In Stock
300Expected 2026/11/13
Min.: 1
Mult.: 1

HCPL SMD/SMT SOIC-Wide-16 4 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.3 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator (100MBd) 1In Stock
Min.: 1
Mult.: 1

HCPL Through Hole DIP-8 1 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 8 uA, 3.3 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd
882Expected 2026/08/21
Min.: 1
Mult.: 1

HCPL SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA, 3 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd
992Expected 2026/09/28
Min.: 1
Mult.: 1
: 1,000

HCPL SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA, 3 mA 15 ns - 40 C + 100 C Reel, Cut Tape, MouseReel
Broadcom / Avago Digital Isolators Digital Isolator (100MBd)
111Expected 2026/08/21
Min.: 1
Mult.: 1

HCPL Through Hole DIP-8 2 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA 15 ns - 40 C + 100 C Tube