Half Duplex Digital Isolators

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Iso PROFIBUS RS-485 Xcvr A 595-ISO1176DW A 595-ISO1176DW 2,357In Stock
Min.: 1
Mult.: 1
: 2,000

ISO1176 SMD/SMT SOIC-16 1 Channel Unidirectional 40 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 11 mA 35 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 2.5-kVrm s isolated bidirect A 595-ISO1540QDQ1 5,684In Stock
Min.: 1
Mult.: 1
: 2,500

ISO1540 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 3.1 mA 70 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 2.5-kVrm s isolated unidirec A 595-ISO1541QDQ1 2,740In Stock
Min.: 1
Mult.: 1
: 2,500

ISO1541 SMD/SMT SOIC-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2.5 mA, 2.9 mA 70 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 3.3V Full & Half Duplex RS-485 Xcvr A 595-ISO15DW 1,329In Stock
Min.: 1
Mult.: 1
: 2,000

ISO15 SMD/SMT SOIC-16 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 3.6 V 3.15 V 19 mA 340 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 3,247In Stock
Min.: 1
Mult.: 1
: 2,000

ISO1642 SMD/SMT SOIC-16 4 Channel Bidirectional 50 Mb/s 6250 Vrms 5.5 V 2.25 V 4.3 mA, 8.7 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 2,213In Stock
Min.: 1
Mult.: 1
: 2,000

ISO1643 SMD/SMT SOIC-16 4 Channel Bidirectional 50 Mb/s 6250 Vrms 5.5 V 2.25 V 4.8 mA, 9.3 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hot-swappable robus t-EMC bidirectional 2,310In Stock
4,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 2,000

ISO1644 SMD/SMT SOIC-16 4 Channel Bidirectional 50 Mb/s 6250 Vrms 5.5 V 2.25 V 4.8 mA, 9.6 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolator RS-485 Transceiver I.C. 28In Stock
12,000On Order
Min.: 1
Mult.: 1
: 1,000

ADM2483 SMD/SMT SOIC-16 3 Channel Unidirectional 500 kb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 2.5 mA 620 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso ProfiBus Xcvr A 595-ISO1176DWR A 595 A 595-ISO1176DWR 78In Stock
6,000Expected 2027/03/25
Min.: 1
Mult.: 1
: 2,000

ISO1176T SMD/SMT SOIC-16 1 Channel Unidirectional 40 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 11 mA 35 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3088DW 601In Stock
4,000Expected 2026/09/24
Min.: 1
Mult.: 1
: 2,000

ISO3088 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 15 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolator RS-485 Transceiver I.C.
12,021On Order
Min.: 1
Mult.: 1
Max.: 940

ADM2483 SMD/SMT SOIC-16 3 Channel Unidirectional 500 kb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 2.5 mA 620 ns - 40 C + 85 C Tube
Texas Instruments Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3082DW
11,786On Order
Min.: 1
Mult.: 1
: 2,000

ISO3082 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 15 mA 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half D uplex RS-485 Xcvr A ALT 595-ISO3082DWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

ISO3082 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Iso 5V Full & Half D uplex RS-485 Xcvr A ALT 595-ISO3088DWR Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

ISO3088 SMD/SMT SOIC-16 1 Channel Unidirectional 20 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 45 ns - 40 C + 85 C Reel
Texas Instruments Digital Isolators Radiation tolerant q uad-channel 3/1 dig ISOS141FDBQSEP Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

ISOS141 SMD/SMT SSOP-16 4 Channel Bidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 6.8 mA 10.7 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Radiation tolerant q uad-channel 3/1 dig
Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

ISOS141 SMD/SMT SSOP-16 4 Channel Bidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 6.8 mA 10.7 ns - 55 C + 125 C Reel