Skyworks Digital Isolators

Results: 1,919
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 5 kV 3 forward & 1 reverse 4-channel isolator 10,862In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 60,087In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2 forward & 2 reverse 4-channel isolator 9,698In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV 4-channel digital isolator 18,136In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 10,347In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 6,025In Stock
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5 forward & 1 reverse 6-channel isolator 8,779In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si866x SMD/SMT QSOP-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 13,140In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si86xx SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5,967In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 19.4 mA 10 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4 forward & 2 reverse 4-channel isolator 5,702In Stock
Min.: 1
Mult.: 1

Si866x SMD/SMT QSOP-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 4 forward & 2 reverse 6-channel isolator 5,035In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 5.6 mA, 7.5 mA 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3 forward & 3 reverse 6-channel isolator 5,929In Stock
576Expected 2026/04/16
Min.: 1
Mult.: 1

Si866x SMD/SMT QSOP-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3-channel digital isolator 910In Stock
Min.: 1
Mult.: 1

SI8430 SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 2 unidirectional channels, automotive version 96In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.25 V 13.5 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 2 unidirectional channels 190In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-NB-8 2 Channel Unidirectional 3750 Vrms Capacitive Coupling 5.5 V 2.25 V 10 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 2 unidirectional channels 526In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-NB-8 2 Channel Unidirectional 3750 Vrms Capacitive Coupling Tube

Skyworks Solutions, Inc. Digital Isolators 6.0 kVrms isolator, 2 unidirectional channels 179In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SSO-8 2 Channel Unidirectional 6000 Vrms Capacitive Coupling Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 4 unidirectional channels, automotive version 63In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.25 V 9 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 6.0 kVrms isolator, 4 unidirectional channels, automotive version 62In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 6000 Vrms Capacitive Coupling 5.5 V 2.25 V 9 ns - 40 C + 125 C Tube

Skyworks Solutions, Inc. Digital Isolators 2.5 kVrms QSPI compatible isolator, 4 reversible channels 334In Stock
Min.: 1
Mult.: 1

Si86SQ4x SMD/SMT QSOP-16 4 Channel 2500 Vrms Capacitive Coupling Tube
Skyworks Solutions, Inc. Digital Isolators 6.0 kVrms SPI compatible isolator, 4 unidirectional channels 46In Stock
Min.: 1
Mult.: 1

Si86SS4x SMD/SMT SOIC-WB-16 4 Channel Unidirectional 6000 Vrms Capacitive Coupling Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms SPI compatible isolator with Reset , automotive version 44In Stock
Min.: 1
Mult.: 1

Si86SS5x SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 6000 Vrms Capacitive Coupling 5.5 V 2.25 V 9 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 6 ch 1 kV digital isolator 2,280In Stock
Min.: 1
Mult.: 1

Si8030 SMD/SMT QSOP-16 6 Channel Unidirectional 10 Mb/s 1500 Vrms Capacitive Coupling 5.5 V 3.15 V 4.4 mA, 9.4 mA 40 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 6 ch 1 kV digital isolator 2,525In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si8030 SMD/SMT QSOP-16 6 Channel Unidirectional 10 Mb/s 1500 Vrms Capacitive Coupling 5.5 V 3.15 V 4.4 mA, 9.4 mA 40 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-channel PLC input isolator 2,345In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube