SPI isolators Digital Isolators

Results: 244
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators IC,Robust Quad ISO,4:0 ch 716In Stock
Min.: 1
Mult.: 1

ADuM240E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch 763In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 11 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface 380In Stock
Min.: 1
Mult.: 1
Reel: 500

ADUM3152 SMD/SMT SSOP-20 7 Channel Bidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 14 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC Robust 5 ch digital ISO 4/1 594In Stock
Min.: 1
Mult.: 1

ADUM151N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 15 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch 1,271In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM141ES SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch 1,223In Stock
Min.: 1
Mult.: 1

ADUM141ES SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 1,895In Stock
Min.: 1
Mult.: 1

ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch 3,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADUM141ES SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Digital Isolators ISOLATED DRIVER 2,985In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT PG-DSO-16 4 Channel Bidirectional 40 Mb/s 5700 V rms Capacitive Coupling 6.5 V 2.7 V 3 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Infineon Technologies Digital Isolators ISOLATED DRIVER 1,490In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT PG-DSO-16 4 Channel Bidirectional 40 Mb/s 5700 V rms Capacitive Coupling 6.5 V 2.7 V 3 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators Multiple Slave Isolator for SPI Intrface 322In Stock
Min.: 1
Mult.: 1

ADUM3154 SMD/SMT SSOP-20 7 Channel Unidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 6.5 mA 25 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 1,799In Stock
Min.: 1
Mult.: 1

ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Multiple Slave Isolator for SPI Interfac 125In Stock
Min.: 1
Mult.: 1

ADUM4154 SMD/SMT SOIC-20 7 Channel Unidirectional 34 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 10 mA, 13.5 mA 14 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Multiple Slave Isolator for SPI Intrface 184In Stock
Min.: 1
Mult.: 1

ADUM3154 SMD/SMT SSOP-20 7 Channel Unidirectional 34 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 6.5 mA 14 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 6 CH.,40MHz Isolator for SPI Interface 184In Stock
Min.: 1
Mult.: 1

ADUM3150 SMD/SMT SSOP-20 6 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 13.5 mA, 15 mA 14 ns - 40 C + 125 C Tube
Infineon Technologies Digital Isolators ISOLATED DRIVER 2,867In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT PG-DSO-16 4 Channel Bidirectional 40 Mb/s 5700 V rms Capacitive Coupling 6.5 V 2.7 V 3 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver 230In Stock
Min.: 1
Mult.: 1

LTM2810 SMD/SMT BGA-36 3 Channel Bidirectional, Unidirectional 20 Mb/s 7500 Vrms Galvanic Isolation 5.5 V 1.62 V 3.6 mA 300 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators 6 Ch., 40MHz Isolator for SPI Interface 114In Stock
Min.: 1
Mult.: 1

ADUM3150 SMD/SMT SSOP-20 6 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 5 mA, 6.5 mA 25 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 2/1 Aux channel directionality) 560In Stock
Min.: 1
Mult.: 1

ADUM4151 SMD/SMT SOIC-20 7 Channel Unidirectional 34 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 13.5 mA, 14 mA 16 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator w/ 2x A 65In Stock
Min.: 1
Mult.: 1

LTM2887 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA 60 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators Multiple Slave Isolator for SPI Interfac 182In Stock
Min.: 1
Mult.: 1

ADUM4154 SMD/SMT SOIC-20 7 Channel Unidirectional 250 kb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 10 mA, 13.5 mA 25 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power 163In Stock
Min.: 1
Mult.: 1

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA 0 C + 70 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power 146In Stock
Min.: 1
Mult.: 1

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA - 40 C + 85 C Tray
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch 220In Stock
Min.: 1
Mult.: 1

ADUM230D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch 254In Stock
Min.: 1
Mult.: 1

ADUM230E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 9.4 mA 7.2 ns - 40 C + 125 C Tube