TFP410PAPR

Texas Instruments
595-TFP410PAPR
TFP410PAPR

Mfr.:

Description:
Display Interface IC 165-MHz TMDS DVI tra nsmitter/serializer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,079

Stock:
2,079 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.54 $8.54
$6.62 $66.20
$6.14 $153.50
$5.61 $561.00
$5.48 $1,370.00
Full Reel (Order in multiples of 1000)
$5.08 $5,080.00
$5.02 $10,040.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
HTQFP-64
TFP410
Digital Transmitter
165 MHz
3.6 V
3 V
250 mA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 3.96 Gb/s
Interface Type: I2C, Serial
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product: Digital Transmitters
Product Type: Display Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 258.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TFP410 PanelBus™ Digital Transmitter

Texas Instruments TFP410 PanelBus™ Digital Transmitter is a PanelBus™ flat-panel display product of end-to-end DVI 1.0-compliant solutions targeted at the consumer electronics and PC industry. The TFP410 device provides a universal interface, allowing glueless connection to the most commonly available graphics controllers. Some advantages of this universal interface include selectable bus widths, adjustable signal levels, and single-ended and differential clocking. The adjustable 1.1V to 1.8V digital interface provides a high-speed, low-EMI bus that connects with 24-bit or 12-bit interfaces. The DVI interface supports flat-panel display resolutions up to UXGA at 165MHz in 24-bit true color pixel format.