- 40 C Cut Tape I/O Controller Interface IC

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Product Interface Type Number of I/Os Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Silicon Labs I/O Controller Interface IC HID USB to UART bridge 3,314In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT QFN-28 CP2110 HID USB to UART Bridges UART 10 I/O 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors I/O Controller Interface IC 2-to-1 I2C-bus controller selector with interrupt logic and reset 3,477In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 PCA9541A I2C 5.5 V 2.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated I/O Controller Interface IC 1-Wire Dual-Port Link 1,864In Stock
Min.: 1
Mult.: 1
Max.: 1,844

SMD/SMT WLP-8 Dual-Port Links 1-Wire 2 I/O 3.63 V 1.71 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs I/O Controller Interface IC USB to UART Bridge QFN24 22,412In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT QFN-24 CP2104 USB to UART Bridges UART 4 I/O 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs I/O Controller Interface IC USB to Dual UART Bridge QFN24 6,679In Stock
21,000Expected 2026/10/12
Min.: 1
Mult.: 1
: 1,500

SMD/SMT QFN-24 CP2105 USB to Dual UART Bridges UART 5 I/O 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs I/O Controller Interface IC HID USB to UART bridge 4,023In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT QFN-24 CP2110 HID USB to UART Bridges UART 10 I/O 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors I/O Controller Interface IC PCA9641PW 2,057In Stock
5,000Expected 2026/08/31
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 PCA9641 I/O Controllers I2C 3.6 V 2.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated I/O Controller Interface IC Single-Channel 1-Wire Master 80,402In Stock
Min.: 1
Mult.: 1
Max.: 80,452
: 2,500

SMD/SMT SO-8 DS2482S Serial to 1-Wire Bridges Serial, I2C, 1-Wire - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated I/O Controller Interface IC Eight-Channel 1-Wire Master 2,327In Stock
Min.: 1
Mult.: 1
Max.: 2,343

SMD/SMT SO-16 DS2482S Serial to 1-Wire Bridges Serial, I2C, 1-Wire - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics I/O Controller Interface IC Protected digital input termination with serialized state transfer 2,504In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT HTSSOP-38 SCLT3-8BT8 I/O Controllers SPI, Serial 8 I/O 35 V 15 V - 40 C + 150 C Reel, Cut Tape, MouseReel

NXP Semiconductors I/O Controller Interface IC 2-to-1 I2C-bus controller selector with interrupt logic and reset 2,517In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 PCA9541A I2C 5.5 V 2.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated I/O Controller Interface IC Single-Channel 1-Wire Master with Adjust 7,826In Stock
Min.: 1
Mult.: 1
Max.: 7,826
: 3,000

SMD/SMT SOT-23-6 DS2483R - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated I/O Controller Interface IC SINGLE-CHN 1-W DR W LVL SHFT SOT23 7,797In Stock
9,000Expected 2027/02/18
Min.: 1
Mult.: 1
Max.: 16,797
: 3,000

SMD/SMT SOT-23-6 DS2484R 1-Wire Masters 1-Wire, I2C 5.25 V 1.71 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics I/O Controller Interface IC ISO 9141 Interface 89In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 L9637 - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors I/O Controller Interface IC PCA9641BS
14,000Expected 2026/11/02
Min.: 1
Mult.: 1
: 6,000

SMD/SMT HVQFN-16 PCA9641 I/O Controllers I2C 3.6 V 2.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated I/O Controller Interface IC Single-Channel 1-Wire Master

SMD/SMT WLP-9 DS2482X Serial to 1-Wire Bridges Serial, I2C, 1-Wire 5.5 V 2.9 V - 40 C + 85 C Reel, Cut Tape, MouseReel