MAX98089EWY+T

Analog Devices / Maxim Integrated
700-MAX98089EWY+T
MAX98089EWY+T

Mfr.:

Description:
Interface - CODECs Low Power, Stereo Audio Codec with FlexS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
25,000 Can Dispatch in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$4.11 $10,275.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (I2S)
2 ADC
2 DAC
3.6 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
WLP-63
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: CODECs
Series: MAX98089
SNR - Signal to Noise Ratio: 93 dB ADC/101 dB DAC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
THD plus Noise: - 82 dB ADC/- 78 dB DAC
Part # Aliases: MAX98089
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX98089 TINI® Stereo Audio Codec with FlexSound™

Analog Devices MAX98089 TINI® Stereo Audio Codec with FlexSound™ technology is a full-featured device with high performance and low power consumption, making it ideal for portable applications. Analog Devices MAX98089 Stereo Audio Codec features a stereo Class D speaker amplifier for efficient amplification for two speakers.