KTS1620EWA-TR

Kinetic Technologies
389-KTS1620EWA-TR
KTS1620EWA-TR

Mfr.:

Description:
Interface - I/O Expanders Low Voltage 24-bit I2C-bus I/O Expander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,134

Stock:
3,134 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.94 $3.94
$2.61 $26.10
$2.27 $56.75
$1.87 $187.00
$1.67 $417.50
$1.56 $780.00
$1.47 $1,470.00
Full Reel (Order in multiples of 3000)
$1.40 $4,200.00
$1.37 $8,220.00

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Interface - I/O Expanders
RoHS:  
KTS1620
SMD/SMT
FO-WLP66-36
I2C, Serial
24 I/O
With Interrupt
1.65 V
5.5 V
1 MHz
- 40 C
+ 85 C
Reel
Cut Tape
2 kV
Brand: Kinetic Technologies
Operating Supply Current: 1.4 mA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Type: Open Drain, Push Pull
Pd - Power Dissipation: 1.53 W
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

KTS1620 24-bit General-Purpose I/O Expander

Kinetic Technologies KTS1620 24-bit General-Purpose I/O Expander is used via an I2C bus for microcontrollers when additional I/Os are needed. KTS1620 has separate power rails (VDD_I2C and VDD_P) for I2C bus and I/O ports. Both range from 1.65V to 5.5V, allowing mixed power systems where the I2C bus power is not compatible with the I/O port power. KTS1620 meets the I2C fast-mode plus spec up to 1MHz. External reset input, internal power-on reset, and I2C software reset provide flexible ways to reset the IC. Four adjustable I2C slave addresses allow multiple KTS1620 devices in one I2C bus system.