Tube Interface - I/O Expanders

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection

Microchip Technology Interface - I/O Expanders Digital CAN I/O Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-14 5.5 V 5.5 V - 65 C + 150 C Tube

Microchip Technology Interface - I/O Expanders Digital CAN I/O Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 5.5 V 5.5 V - 65 C + 150 C Tube

Microchip Technology Interface - I/O Expanders Digital 1 Wire capab Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-14 CAN 8 I/O Without Interrupt 2.7 V 5.5 V 4 MHz - 65 C + 150 C Tube 3.5 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander Non-Stocked Lead-Time 12 Weeks
Min.: 560
Mult.: 80

PCA9534A SMD/SMT SSOP-16 8 I/O 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube
Texas Instruments Interface - I/O Expanders Remote 8-Bit I/O Exp ander for I2C-Bus A ALT 595-PCF8574N Non-Stocked Lead-Time 6 Weeks
Min.: 600
Mult.: 25

PCF8574 Through Hole PDIP-16 8 I/O 2.5 V 6 V 100 kHz - 40 C + 85 C Tube
Diodes Incorporated Interface - I/O Expanders 16-bit I2C-bus and SMBus I/O port Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

PIO4IO SMD/SMT TSSOP-24 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC COMOKI PARTPL Non-Stocked Lead-Time 18 Weeks
Min.: 1,040
Mult.: 260

CMS82C55A SMD/SMT PLCC-44 Tube
Nuvoton NCT5655W
Nuvoton Interface - I/O Expanders SMBus-GPIO Expander; 16 GPIO pins, 2.7-5.5V Non-Stocked Lead-Time 24 Weeks
Min.: 310
Mult.: 62
SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube
Nuvoton W83601G
Nuvoton Interface - I/O Expanders General Purpose Input/Output IC with SMBus; Provides 15 GPI/O pins, Pb-free Non-Stocked Lead-Time 24 Weeks
Min.: 68
Mult.: 68
SMD/SMT SSOP-20 I2C, Serial, SMBus With Interrupt 5 V 5 V 0 C + 70 C Tube Without ESD Protection
Nuvoton W83L603G
Nuvoton Interface - I/O Expanders SMBus-GPIO Expander; 8 GPIO pins, 3.3Vdd, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 56
Mult.: 56

SMD/SMT SOP-14 I2C, Serial, SMBus 8 I/O With Interrupt 3.3 V 3.3 V 0 C + 70 C Tube Without ESD Protection
Lumissil IS31IO7325-GRLS4
Lumissil Interface - I/O Expanders Multi-function I/O Driver, SOP-24 (10.0mm x 15.0mm), Tube Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

IS31IO7325 SMD/SMT SOP-24 Tube