PI3HDX12311XEAEX

Diodes Incorporated
621-PI3HDX12311XEAEX
PI3HDX12311XEAEX

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Active HDMI X1-QFN2845-32 T&R 3.5K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,606

Stock:
2,606
Can Dispatch Immediately
On Order:
3,500
Expected 2026/07/24
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 420
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.47 $2.47
$1.84 $18.40
$1.67 $41.75
$1.50 $150.00
$1.42 $355.00
Full Reel (Order in multiples of 3500)
$1.42 $4,970.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redrivers
HDMI
3.465 V
3.135 V
- 40 C
+ 70 C
SMD/SMT
QFN-32
Reel
Cut Tape
Brand: Diodes Incorporated
Data Rate: 12 Gb/s
Number of Channels: 4 Channel
Operating Supply Voltage: 3.3 V
Output Type: Differential
Pd - Power Dissipation: 726 mW
Product Type: Signal Buffers, Repeaters
Series: PI3HDX12311
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Type: Hybrid Redriver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI3HDX12311 & PI3HDX6311 Hybrid ReDrivers™

Diodes Inc. PI3HDX12311 and PI3HDX6311 Hybrid ReDrivers™ are both 3.3V quad-channel hybrid ReDrivers. The PI3HDX12311 supports HDMI 2.1 fixed rate link (FRL) up to 12Gbps and transition minimized differential signaling (TMDS) up to 6Gbps; the PI3HDX6311 supports HDMI 2.0 TMDS up to 6Gbps. Both are backward compatible with HDMI 1.4. For HDMI 1.4 applications, both are configured as a limited ReDriver (where the swing setting defines the ReDriver's differential output swing), ensuring HDMI-compliant levels at the receptacle. For HDMI 2.0 and HDMI 2.1, the devices are configured as linear ReDrivers (where the differential output swing is directly proportional to the received signal), which ensure the ReDrivers function as trace cancellers. The linear ReDriver mode is also inherently transparent when linking training signals.