TIC10024QDCPRQ1

Texas Instruments
595-TIC10024QDCPRQ1
TIC10024QDCPRQ1

Mfr.:

Description:
Interface - Specialised Autom 24-Input Multi pleSwitchDetect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
Multiple Switch Detection Interface
35 V
4.5 V
5.6 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-38
AEC-Q100
Brand: Texas Instruments
Development Kit: TIC12400EVM-KIT
Interface Type: SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 35 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Switch Detectors
Product Type: Interface - Specialized
Series: TIC10024
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 128.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TIC10024-Q1 Multiple Switch Detection Interface

Texas Instruments TIC10024-Q1 Multiple Switch Detection Interface (MSDI) is designed to detect external switch status in a 12V automotive system. The TIC10024-Q1 features a comparator with adjustable thresholds to monitor digital switches independently of the MCU. The device monitors 24 direct switch inputs, with ten inputs configurable to monitor switches connected to either ground or battery. Six unique wetting current settings can be programmed for each input to support different application scenarios. TIC10024-Q1 supports wake-up operation on all switch inputs to eliminate the need to continuously keep the MCU active, thus reducing the system's power consumption. The device offers integrated fault detection and ESD protection for improved system robustness. Texas Instruments TIC10024-Q1 supports two modes of operation: continuous and polling mode. In continuous mode, wetting current is supplied continuously. In polling mode, the wetting current is turned on periodically to sample the input status based on a programmable timer; thus, the system power consumption is significantly reduced.

In Stock: 1,274

Stock:
1,274
Can Dispatch Immediately
On Order:
4,000
Expected 2026/12/31
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.92 $3.92
$2.97 $29.70
$2.72 $68.00
$2.47 $247.00
$2.33 $582.50
$2.24 $2,240.00
Full Reel (Order in multiples of 2000)
$2.12 $4,240.00
$2.07 $8,280.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.