RS-232 Interface IC

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 35In Stock
12,500Expected 2026/09/15
Min.: 1
Mult.: 1
: 2,500

TSSOP-20 SP3223EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 134In Stock
Min.: 1
Mult.: 1

SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 24In Stock
296Expected 2026/06/08
Min.: 1
Mult.: 1

TSSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 250 kbps temp 0C to 70C 5In Stock
2,058Expected 2026/07/22
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 1,332In Stock
5,000Expected 2027/05/18
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 68In Stock
3,000Expected 2026/09/01
Min.: 1
Mult.: 1
: 1,500

SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 952In Stock
Min.: 1
Mult.: 1

SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 411In Stock
6,000On Order
Min.: 1
Mult.: 1
: 1,500

SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 5In Stock
686Expected 2026/06/08
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 644In Stock
4,500Expected 2027/05/18
Min.: 1
Mult.: 1
: 1,500

SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 657In Stock
1,805On Order
Min.: 1
Mult.: 1

TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 313In Stock
15,000Expected 2027/05/18
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 493In Stock
532Expected 2027/04/27
Min.: 1
Mult.: 1

SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 179In Stock
3,871On Order
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 304In Stock
25,000Expected 2027/05/18
Min.: 1
Mult.: 1
: 2,500

SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 6In Stock
235Expected 2026/06/02
Min.: 1
Mult.: 1

SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 969In Stock
Min.: 1
Mult.: 1

TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 845In Stock
12,500On Order
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 1000 kbps temp 0C to 70C 1,902In Stock
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232 1,249In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-Narrow-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232 20In Stock
7,500Expected 2027/05/18
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232 63In Stock
7,500Expected 2027/05/18
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 427In Stock
3,000Expected 2027/02/09
Min.: 1
Mult.: 1
: 1,500

SSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 250 kbps temp -40C to 85C 224In Stock
Min.: 1
Mult.: 1

TSSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 1,064In Stock
2,500Expected 2027/01/05
Min.: 1
Mult.: 1
: 2,500

TSSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel