STMicroelectronics SMD/SMT RS-232 Interface IC

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 3,537In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST202C 400 kb/s 5.5 V 4.5 V SMD/SMT 4 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 3,086In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 ST232B 220 kb/s 5.5 V 4.5 V SMD/SMT 5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,948In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST232AC 400 kb/s 5.5 V 4.5 V SMD/SMT 1.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 3Drvr/5Rcvr 1,309In Stock
Min.: 1
Mult.: 1
: 1,350

SSOP-28 ST3243C 400 kb/s 5.5 V 3 V SMD/SMT 10 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,700In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 ST202B 400 kb/s 5.5 V 4.5 V SMD/SMT 4 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Drivers - Receivers 4,808In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-20 ST75185C Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 30 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 8,358In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 ST202EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 471In Stock
Min.: 1
Mult.: 1
: 1,350

SSOP-20 ST3222EB 250 kb/s 5 V 3 V SMD/SMT 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 9,231In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-20 ST3222B 400 kb/s 3.6 V 3 V SMD/SMT 300 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 1,127In Stock
Min.: 1
Mult.: 1
: 1,350

SSOP-20 ST3222EC 250 kb/s 5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 3Drvr/5Rcvr 3,227In Stock
Min.: 1
Mult.: 1
: 1,350

SSOP-28 ST3241EC 250 kb/s 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 2,345In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-20 ST3222EC 250 kb/s 5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,646In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST232EC Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 6,714In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST202B 400 kb/s 5.5 V 4.5 V SMD/SMT 4 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 6,561In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST202EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,758In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 ST202EC Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,939In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST202EC Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 6,698In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST232AB 400 kb/s 5.5 V 4.5 V SMD/SMT 1.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,668In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 ST232C 220 kb/s 5.5 V 4.5 V SMD/SMT 5 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2,214In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 ST232EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 5,193In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST232EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 1,584In Stock
Min.: 1
Mult.: 1
: 2,500

TSSOP-20 ST3222C 400 kb/s 3.6 V 3 V SMD/SMT 300 mA 0 C + 70 C Reel, Cut Tape, MouseReel

STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 21,439In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST3232B 400 kb/s 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 11,850In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 ST3232C 400 kb/s 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 5,856In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,500

TSSOP-16 ST3232C 400 kb/s 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel