MAX3318E Series RS-232 Interface IC

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-232 Interface IC 2.5-V 460-KBPS RS-23 2 Transceiver A 595 A 595-MAX3318EIPW 1,263In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 69In Stock
Min.: 1
Mult.: 1

TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 74In Stock
Min.: 1
Mult.: 1

TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver 3 V 2.25 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 2.5-V 460-KBPS RS-23 2 Transceiver A 595 A 595-MAX3318EIDBR Non-Stocked Lead-Time 12 Weeks
Min.: 350
Mult.: 70

SSOP-20 MAX3318E 460 kb/s 2 Driver 2 Receiver 3 V 2.25 V SMD/SMT 2 mA - 40 C + 85 C Tube
Texas Instruments RS-232 Interface IC 2.5-V 460-KBPS RS-23 2 Transceiver A 595 A 595-MAX3318EIDB Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

SSOP-20 MAX3318E Transceiver 460 kb/s 1 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver 3 V 2.25 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel