SN75ALS174APWR

Texas Instruments
595-SN75ALS174APWR
SN75ALS174APWR

Mfr.:

Description:
RS-422/RS-485 Interface IC Quadruple Differenti al Line Driver 20-T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,163

Stock:
1,163 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.91 $3.91
$3.62 $36.20
$3.33 $83.25
$3.02 $302.00
$2.87 $717.50
$2.78 $1,390.00
$2.77 $2,770.00
Full Reel (Order in multiples of 2000)
$2.77 $5,540.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN75ALS174A
SMD/SMT
TSSOP-20
Driver
4 Driver
0 Receiver
20 Mb/s
5.25 V
4.75 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.75 V to 5.25 V
Operating Supply Current: 55 mA
Operating Supply Voltage: 5 V
Output Current: 250 mA
Output Type: Differential
Output Voltage: 6 V
Pd - Power Dissipation: 1.125 W
Product: RS-422/RS-485 Drivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: Line Driver
Unit Weight: 133.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99