Texas Instruments RS-485 Interface IC

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DGSR 3,895In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN75HVD06D 5,157In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN75HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V RS- 485 Xcvr 1,576In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 55 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Diff Bus Xceiver ALT 595-SN65LBC176QDR A ALT 595-SN65LBC176QDR 13,257In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Mil Enhance Ext Com Mode RS-485 Xcvrs 2,868In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD21M Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 55 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver 813In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD22 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Full-Duplex D rivers/Receivers A A 595-SN65HVD3086EDGS 4,339In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-10 SN65HVD3086E Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DR 1,856In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD74D 4,949In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD74 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474D 3,359In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC SN65HVD71 A 595-SN65 HVD71D A 595-SN65HV A 595-SN65HVD71D 3,582In Stock
2,500Expected 2026/07/30
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD71 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Quad Diff 290In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 SN75LBC174 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C ESD Protection Tube

Texas Instruments RS-485 Interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 4,487In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 THVD2410 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474DGKR 1,961In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube

Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1477DGKR A 595-SN65HVD1477DGKR 412In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD1477 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 70V Fault-Prot RS485 Xcvr 1,901In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Full-Duplex D rivers/Receivers A A 595-SN65HVD3083EDGS 3,321In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-10 SN65HVD3083E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD70DGS A A 595-SN65HVD70DGS 2,264In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-10 SN65HVD70 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DGSR 1,480In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD74DGKR 2,888In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 SN65HVD74 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube

Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1510DGK 3,021In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 THVD1510 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers 1,681In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476DR 1,157In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 SN65HVD1476 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC Quadruple differenti al line driver 20-S 724In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-20 SN75ALS174 Driver 20 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 36 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS485 A 595-SN65HVD0 7D A 595-SN65HVD07D A 595-SN65HVD07D 3,941In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel