THVD1424RGTR

Texas Instruments
595-THVD1424RGTR
THVD1424RGTR

Mfr.:

Description:
RS-485 Interface IC RS-485 transceiver w ith slew-rate contr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,055

Stock:
1,055
Can Dispatch Immediately
On Order:
10,000
Expected 2026/05/18
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.36 $2.36
$1.76 $17.60
$1.60 $40.00
$1.44 $144.00
$1.36 $340.00
$1.31 $655.00
$1.27 $1,270.00
$1.23 $3,075.00
Full Reel (Order in multiples of 5000)
$1.17 $5,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
VQFN-16
THVD1424
Transceiver
50 kb/s, 20 Mb/s
1 Driver
1 Receiver
Half/Full Duplex
5.5 V
3 V
+/- 1 mA, +/- 39 mA
- 40 C
+ 125 C
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Current: 250 mA
Output Type: Digital
Pd - Power Dissipation: 510 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 20 ns, 25 ns, 30 ns, 260 ns, 620 ns
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Type: Flexible RS-485 Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

THVD1424 RS-485 Transceiver

Texas Instruments THVD1424 RS-485 Transceiver features an on-chip 120Ω termination resistor, slew rate control, and interchangeability between half and full duplex mode. All the features are pin-controlled, allowing the device to be used at any node location (end nodes or middle nodes) in any network, 2-wire (half duplex) or 4-wire (full duplex), slow or fast. End-equipment designers can design a common printed circuit board (PCB) and configure it via software for various application requirements, saving design and qualification time.