VL53L3CXV0DH/1

STMicroelectronics
511-VL53L3CXV0DH/1
VL53L3CXV0DH/1

Mfr.:

Description:
Sensor Interface Time-of-Flight (ToF) ranging sensor with multi target detection, FoV 25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,090

Stock:
7,090 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.31 $4.31
$3.44 $34.40
$3.40 $85.00
$2.81 $281.00
$2.72 $680.00
$2.47 $1,235.00
$2.43 $2,430.00
$2.41 $6,025.00
Full Reel (Order in multiples of 4500)
$2.21 $9,945.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sensor Interface
RoHS:  
3.5 V
2.6 V
- 20 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: 2.6 V to 3.5 V
Product Type: Sensor Interface
Series: VL53L3CX
Factory Pack Quantity: 4500
Subcategory: Interface ICs
Tradename: FlightSense
Unit Weight: 18.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

VL53L3CX Time-of-Flight Ranging Sensor

STMicroelectronics VL53L3CX Time-of-Flight Ranging Sensor embeds ST's third-generation FlightSense technology. The sensor combines a high-performance proximity and ranging sensor, with multi-target distance measurements and automatic smudge correction. The miniature reflowable package integrates a single-photon avalanche diode (SPAD) array. Physical infrared filters achieve the best ranging performance in various ambient lighting conditions, with a wide range of cover glass windows. The VL53L3CX combines the benefits of a high-performance proximity sensor with excellent short distance linearity, together with a ranging capability of up to 3m.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.