TIOL221YAHR

Texas Instruments
595-TIOL221YAHR
TIOL221YAHR

Mfr.:

Description:
Sensor Interface Dual-channel IO-Link device physical lay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.82 $7.82
$5.99 $59.90
$5.58 $139.50
$4.90 $490.00
$4.65 $1,162.50
$4.18 $2,090.00
$3.52 $3,520.00
Full Reel (Order in multiples of 3000)
$3.36 $10,080.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
SPI
36 V
7 V
1.4 mA
- 40 C
+ 125 C
SMD/SMT
DSBGA-25
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Input Current: 1.4 mA
Input Voltage: 7 V to 36 V
Number of Channels: 2 Channel
Operating Supply Voltage: 7 V to 36 V
Output Current: 20 mA
Output Voltage: 5 V
Product: Transceiver
Product Type: Sensor Interface
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99