2521020222501

Wurth Elektronik
710-2521020222501
2521020222501

Mfr.:

Description:
Sensor Interface WSEN-TIDS Temp Sens IC -40 to 125oC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,824

Stock:
1,824 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.79 $1.79
$1.65 $16.50
$1.54 $77.00
Full Reel (Order in multiples of 3000)
$1.38 $4,140.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Sensor Interface
RoHS:  
I2C
3.6 V
1.5 V
- 40 C
+ 125 C
SMD/SMT
UDFN-6
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Development Kit: 2521020222591
Operating Supply Voltage: 1.5 V to 3.6 V
Output Type: Digital
Output Voltage: 200 mV
Product: Temperature Sensor ICs
Product Type: Sensor Interface
Series: WSEN-TIDS
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

WSEN-TIDS Sensor Interface

Würth Elektronik WSEN-TIDS Sensor Interface is a silicon-based digital temperature sensor that provides high accuracy with up to ±0.25°C typical. The factory-calibrated sensor can be used without time-consuming re-measurements and features a 16-bit output signal that can be read out via an I2C interface with output data rates up to 200Hz. Würth Elektronik WSEN-TIDS Sensor Interface offers a 1.5V to 3.6V voltage range and draws a current of 1.75µA in a 2mm x 2mm x 0.5mm package size. The WSEN-TIDS is ideal for battery-powered applications, such as power supplies, domestic appliances, HVAC systems, and environmental monitoring.