UFX6000-VE

Microchip Technology
579-UFX6000-VE
UFX6000-VE

Mfr.:

Description:
USB Interface IC USB 2.0 Hi-Speed Graphics Controller

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 143 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.05 $26.05
$21.70 $542.50
$19.74 $1,974.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
UFX6000
USB Controllers
Graphics Controller
SMD/SMT
LFBGA-225
USB 2.0
High Speed (HS)
480 Mb/s
1.2 V, 1.8 V, 3.3 V
1.2 V, 1.8 V, 3.3 V
700 uA, 1.5 mA
0 C
+ 70 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: I2C, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 1.2 V, 1.8 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 160
Subcategory: Interface ICs
Unit Weight: 20.582 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2