HD3SS3220LRNHR

Texas Instruments
595-HD3SS3220LRNHR
HD3SS3220LRNHR

Mfr.:

Description:
USB Interface IC 10-Gbps USB 3.1 Type -C 2:1 mux with DRP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,290

Stock:
2,290 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.42 $4.42
$2.94 $29.40
$2.71 $67.75
$2.36 $236.00
$2.24 $560.00
$2.01 $1,005.00
$1.69 $1,690.00
Full Reel (Order in multiples of 3000)
$1.64 $4,920.00
$1.60 $9,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
HD3SS3220L
USB Interface IC
Port Controller
SMD/SMT
WQFN-30
USB-C 3.0
Super Speed (SS)
10 Gb/s
4.5 V
5.5 V
200 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
ESD Protection: ESD Protected
Interface Type: I2C
Operating Supply Voltage: 3 V to 3.6 V, 4.5 V to 5.5 V
Port Type: DFP
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

HD3SS3220 USB Type-C DRP Port Controller

Texas Instruments HD3SS3220 USB Type-C DRP Port Controller is a USB SuperSpeed (SS) 2:1 mux with a DRP port controller. The device provides Channel Configuration (CC) logic and 5V VCONN sourcing for ecosystems implementing USB Type-C. The HD3SS3220 can be configured as a Downstream Facing Port (DFP), Upstream Facing Port (UFP), or a Dual Role Port (DRP) making it ideal for any application. The HD3SS3220, in DRP mode, alternates presenting itself as a DFP or UFP according to the Type-C specifications. The CC logic block monitors the CC1 and CC2 pins for pull-up or pull-down resistances to determine when a USB port has been attached and its port role. Once a USB port has been attached, the CC logic also determines the orientation of the cable and configures the USB SS mux accordingly. Finally, CC logic advertises or detects Type-C current mode - Default, Mid, or High in DFP and UFP modes respectively.