NOR Logic Gates

Results: 510
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 2,674In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates ALT 595 ALT 595-SN74LS02DR 3,896In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates 986In Stock
Min.: 1
Mult.: 1

NOR 4 Gate S 8 Input SOIC-14 4 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Dual 5-input Positiv e-NOR gates A 595-S A 595-SN74S260D 1,924In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 2 Gate S 10 Input SOIC-14 2 Output 20 mA - 1 mA 4 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-C D4002BNSRG4 A 595-C A 595-CD4002BNSRG4 2,416In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 2 Gate 4000 8 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 2,251In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 3,489In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate HC 8 Input SO-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NOR Gate ALT ALT 595-SN74LVC02APW 2,147In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Sgl 2-Input Pos-NOR Gate 6,927In Stock
Min.: 1
Mult.: 1
: 5,000

NOR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos- NOR A 595-SN74AHCT1G A 595-SN74AHCT1G02DCKR 4,865In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input CMOS A 595-CD4001UBM A 595- A 595-CD4001UBM 4,284In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 30 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G02DCKR A A 595-SN74AHC1G02DCKR 5,691In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 5,289In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate AHCT 8 Input TVSOP-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3-i nput 2-V to 6-V low 4,557In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 3 Gate HCS 9 Input SOIC-14 3 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 SNGL 2-INPUT NOR GT 19,491In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G02DBVR 5,844In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G27DCKR 4,433In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-In ALT 5 95-CD4001BE ALT 595 ALT 595-CD4001BE 2,828In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates 1,832In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate F 2 Input SOIC-14 1 Output 1 mA - 20 mA 6.5 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-NOR gates 349In Stock
Min.: 1
Mult.: 1

NOR 2 Gate 7400 8 Input PDIP-14 2 Output 16 mA - 800 uA 13 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate AL ALT 595-SN74HC02N 3,605In Stock
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate AL ALT 595-SN74HC02NSR 2,016In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate HC 8 Input SO-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive NOR Gates 4,906In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 3 Gate HC 9 Input SSOP-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 1,964In Stock
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate LV 8 Input TVSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Sngl 2 Inpt P os NOR Gate 4,078In Stock
Min.: 1
Mult.: 1
: 4,000

NOR 1 Gate AUP 2 Input SOT-5X3-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel