180 MHz Flip-Flops

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Toshiba Flip-Flops CMOS Logic IC Series 60,783In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS VHC 8 Circuit 3-State TSSOP-20 Clock 7.1 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Flip-Flops Pb-F VHS TSSOP 20 CMOS LOGIC 3,281In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS VHC 8 Circuit 3-State TSSOP-20 7.1 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip-Flops CMOS Logic IC 6.2ns 24mA 4.5 to 5.5V 1,053In Stock
Min.: 1
Mult.: 1
: 2,000

CMOS 74ACT 1 Circuit 3-State TSSOP-20 Clock Non-Inverting 6.2 ns - 75 mA 75 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel