CD74AC174BQBR

Texas Instruments
595-CD74AC174BQBR
CD74AC174BQBR

Mfr.:

Description:
Flip-Flops Hex D-Type Flip-Flop s with Reset

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,775

Stock:
2,775 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.761 $0.76
$0.54 $5.40
$0.486 $12.15
$0.426 $42.60
Full Reel (Order in multiples of 3000)
$0.426 $1,278.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
6 Circuit
Single Rail
WQFN-16
CMOS
- 24 mA
24 mA
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Maximum Clock Frequency: 8 MHz
Number of Output Lines: 6 Output
Product Type: Flip Flops
Series: CD74AC174
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74AC174 Hex D-Type Flip-Flops

Texas Instruments CD74AC174 Hex D-Type Flip-Flops are positive-edge-triggered D-type flip-flops with a direct clear (CLR) input designed for 1.5V to 5.5V VCC operation. These devices have buffered inputs and balanced propagation delays. Texas Instruments CD74AC174 devices are available in WQFN-16, SOIC-16, PDIP-16, and TSSOP-16 package options.