Tube Buffers & Line Drivers

Results: 630
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
iC-Haus Buffers & Line Drivers Quad Differential Line Driver 1,855In Stock
3,038Expected 2026/10/05
Min.: 1
Mult.: 1

4 Input 4 Output SOIC-16 4.5 V 35 V 3.8 mA - 25 C + 125 C SMD/SMT Tube
iC-Haus Buffers & Line Drivers 3-Channel Differential Line Driver, 75 Ohm 544In Stock
Min.: 1
Mult.: 1

3 Input 3 Output QFN-28 4 V 5.5 V 10 mA - 25 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Hex Inverter Buffer/ Driver 10,791In Stock
Min.: 1
Mult.: 1

LS 6 Input 6 Output Inverting SOIC-14 40 mA 18 mA 4.5 V 5.5 V 60 mA 0 C + 70 C SMD/SMT Tube
onsemi Buffers & Line Drivers 2-6V Octal 3-State Non-Inverting 31,236In Stock
Min.: 1
Mult.: 1
Max.: 228

HC 8 Input 3 Output Non-Inverting SOIC-Wide-20 - 7.8 mA 7.8 mA 4 uA 2 V 6 V 40 uA - 55 C + 125 C SMD/SMT Tube

onsemi Buffers & Line Drivers 2-6V Quad 3-State Non-Inverting 11,832In Stock
Min.: 1
Mult.: 1
Max.: 440

HC 4 Input 3 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 4 uA 2 V 6 V 160 uA - 55 C + 125 C SMD/SMT Tube
onsemi Buffers & Line Drivers Octal Buf/Line Drv 6,538In Stock
Min.: 1
Mult.: 1
Max.: 152

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Tube
onsemi Buffers & Line Drivers Octal 3-STATE Buf 7,822In Stock
Min.: 1
Mult.: 1
Max.: 1,140

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Peripheral Dr 5,238In Stock
Min.: 1
Mult.: 1

4 Input 4 Output Non-Inverting PDIP-16 500 mA 1 mA 4.75 V 5.25 V 45 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers 30-V Dual output dri ver with NAND logic A 595-SN75452BPSR 6,866In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Non-Inverting SOIC-8 300 mA 4.75 V 5.25 V 56 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Tri-State Hex ALT 59 5-CD4503BE ALT 595- ALT 595-CD4503BE 2,046In Stock
Min.: 1
Mult.: 1

4500 6 Input 6 Output Non-Inverting PDIP-16 - 8.2 mA 19.2 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Quad w/ Tri-St Out 915In Stock
Min.: 1
Mult.: 1

BCT 4 Input 4 Output Non-Inverting SOIC-14 - 15 mA 64 mA 4.5 V 5.5 V 51 uA - 40 C + 85 C SMD/SMT Tube
Microchip Technology Buffers & Line Drivers Ultra High Speed 1:8 400mV LVPECL Fanout Buffer/Translator 118In Stock
Min.: 1
Mult.: 1

1 Input 8 Output Non-Inverting MLF-32 2.375 V 3.6 V 180 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Non Inverting 1,131In Stock
Min.: 1
Mult.: 1

AC 8 Input 8 Output Non-Inverting PDIP-20 - 24 mA 24 mA 8 uA 1.5 V 5.5 V 80 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers 10-Bit Bus/MOS Mem D rv A 595-SN74BCT282 A 595-SN74BCT2827CDWR 265In Stock
Min.: 1
Mult.: 1

BCT 10 Input 3 Output Non-Inverting SOIC-24 - 1 mA 12 mA 28 mA 4.5 V 5.5 V 40 uA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers A 595-SN74HC240ANSR A 595-SN74HC240ANSR A 595-SN74HC240ANSR 4,982In Stock
Min.: 1
Mult.: 1

HC 8 Input 8 Output Inverting PDIP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C Through Hole Tube
onsemi Buffers & Line Drivers 5V ECL Diff Line 339In Stock
Min.: 1
Mult.: 1

100EL 1 Input SOIC-8 - 4.2 V, 4.2 V 5.7 V 22 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output A 595-SN74LVC126APWT 26,003In Stock
Min.: 1
Mult.: 1

LVC 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74HC244N 1,437In Stock
Min.: 1
Mult.: 1

HC 8 Input 8 Output Non-Inverting PDIP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74HCT244N 1,155In Stock
Min.: 1
Mult.: 1

HCT 8 Input 8 Output Non-Inverting PDIP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Octal Bfr /Ln Drv W/3St Otp A ALT 595-CD74HC541E 955In Stock
Min.: 1
Mult.: 1

HC 8 Input 8 Output Non-Inverting PDIP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs ALT 595-SN74ABT125D 323In Stock
Min.: 1
Mult.: 1

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs ALT 595-SN74HC125N 758In Stock
Min.: 1
Mult.: 1

HC 4 Input 4 Output Non-Inverting PDIP-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74HC541N 214In Stock
Min.: 1
Mult.: 1

HC 8 Input 8 Output Non-Inverting PDIP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Octal Buff/ Line Drv W/3-St Otpt ALT 595 ALT 595-CD74ACT541E 395In Stock
Min.: 1
Mult.: 1

ACT 8 Input 8 Output Non-Inverting PDIP-20 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Octal Bfr /Ln Drv W/3St Otp A ALT 595-CD74HC244E 792In Stock
Min.: 1
Mult.: 1

HC 8 Input 8 Output Non-Inverting PDIP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C Through Hole Tube