Texas Instruments SN74LVC16245A Series Bus Transceivers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74LVC16245A A 595-SN74LVC16245ADL 10,328In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State LVC 2 Circuit 4 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74LVC16245A A 595-SN74LVC16245ADLR 9,954In Stock
Min.: 1
Mult.: 1

3-State LVC 2 Circuit 4 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvr W ith 3-State Outputs A 595-SNLVC16245ADGGR 1,677In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 2 Circuit 4 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 4,252In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 2 Circuit 4 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 1,975In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 2 Circuit 4 ns TVSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvr W ith 3-State Outputs A 595-SNLVC16245ADGVR Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

3-State LVC 2 Circuit 4 ns TVSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel