FXGL2014MTCX

onsemi
512-FXGL2014MTCX
FXGL2014MTCX

Mfr.:

Description:
Bus Transceivers 4 bit LVTTL to GTL transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.12 $1.12
$0.701 $7.01
$0.691 $17.28
$0.461 $46.10
$0.454 $113.50
$0.357 $178.50
$0.304 $304.00
Full Reel (Order in multiples of 2500)
$0.252 $630.00
$0.245 $1,837.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Transceivers
RoHS:  
FXL
1 Circuit
8 ns
TSSOP-14
LVTTL
GTL
20 mA, 50 mA
- 20 mA
3 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Function: Transceiver
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Input Lines: 4 Input
Operating Supply Current: 3 mA
Polarity: Non-Inverting
Product: Bus Transceivers
Product Type: Bus Transceivers
Series: FXGL2014
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 10 mA
Unit Weight: 55.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390010
TARIC:
8542319000
MXHTS:
8542399901
ECCN:
EAR99

Voltage-Level Translator Solutions

onsemi voltage-level translator solutions address the challenges of market trends like AI, Machine Learning, Cloud computing, and Advanced Driver Assistance Systems (ADAS). These advancements demand faster processing speeds, higher core or pixel counts, and smaller process nodes, resulting in lower I/O voltages for protocols like I2C, SPI, GPIO, UART, PMBus, and SMBus. Mismatched I/O voltages can lead to costly "Oops moments," causing communication errors and bit failures. Adding a voltage translator between ICs can resolve these issues for as little as $0.10, avoiding the need for expensive ASIC or MCU redesigns that cost millions.