CMOS Counter Shift Registers

Results: 470
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Counter Shift Registers 3-18V 14-Stage Binary 44,802In Stock
Min.: 1
Mult.: 1
Max.: 220
: 2,500

Binary Up 1 Circuit 14 bit SOIC-16 14060 CMOS 1 740 ns, 300 ns, 200 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 8-St g Shift Register AL ALT 595-CD74HC4094PWR 3,980In Stock
Min.: 1
Mult.: 1
: 2,000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 195 ns, 39 ns, 33 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 4-Bit Bi-Directional A 595-CD74HC194PW A A 595-CD74HC194PW 8,293In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Parallel 1 Circuit 4 bit TSSOP-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 64-St Static Sh ift Reg A 595-CD403 A 595-CD4031BPW 2,193In Stock
Min.: 1
Mult.: 1
: 2,000

Serial to Serial 1 Circuit 64 bit TSSOP-16 4000 CMOS 2 500 ns, 220 ns, 180 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 4-St Parallel I n/Out Shift A 595-C A 595-CD4035BM 2,450In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Parallel 1 Circuit 4 bit SOIC-16 4000 CMOS 6 500 ns, 200 ns, 150 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Srl-In Prl-Out A 595-CD74ACT164M A A 595-CD74ACT164M 4,643In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 1 Circuit 8 bit SOIC-14 74ACT CMOS 2 14.9 ns 500 mV 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register w/Output Registers A 595-SN74HC594DW 5,524In Stock
Min.: 1
Mult.: 1
: 2,000

Serial to Serial/Parallel 4 Circuit 8 bit SOIC-16 HC CMOS 5 / 10 150 ns, 30 ns, 25 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Shift Registers A LT 595-SN74HC595PWR ALT 595-SN74HC595PWR 7,760In Stock
Min.: 1
Mult.: 1
: 2,000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 200 ns, 40 ns, 34 ns 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-BIT SHIFT/STORE REGSTER 5,029In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 1 3-State 840 ns, 390 ns, 270 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel Load A 595-SN74LV166AD A A 595-SN74LV166AD 2,205In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 8 Circuit 8 bit SOIC-16 LV CMOS 5 / 2 23.3 ns, 18.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit shi ft register with Sc 12,065In Stock
Min.: 1
Mult.: 1
: 3,000

Serial to Parallel 8 bit SOT-23-THIN-16 HCS CMOS 1 3-State 7 ns, 8 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-Bit Shift Register 19,262In Stock
Min.: 1
Mult.: 1
Max.: 288

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 294 ns, 58 ns, 50 ns 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Counter Shift Registers Hi Spd CMOS Logic 8- Stage Bus Reg A 595 A 595-CD74HC4094MT 18,016In Stock
Min.: 1
Mult.: 1
: 2,500

8 Circuit SOIC-16 HC CMOS 3-State 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Out S er Shift Register A ALT 595-SN74HC164N 3,646In Stock
Min.: 1
Mult.: 1

Serial to Parallel 1 Circuit 8 bit PDIP-14 HC CMOS 2 175 ns, 35 ns, 30 ns 2 V 6 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift Register 22,665In Stock
Min.: 1
Mult.: 1
: 2,000

Serial to Serial/Parallel 4 Circuit 8 bit SSOP-16 HC CMOS 5 / 10 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Parallel Load Shi ft Registers ALT 59 ALT 595-SN74HC165DR 19,440In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers SPEC ONLY; NOT RELEA SED IN THE U.S. 1,903In Stock
Min.: 1
Mult.: 1
: 2,000

Serial to Parallel 8 Circuit 8 bit SSOP-16 HC CMOS 5 3-State 13 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Binary Up/Down 28,104In Stock
Min.: 1
Mult.: 1
Max.: 460
: 2,500

Binary Up/Down 1 Circuit 4 bit SOIC-16 14516 CMOS 4 630 ns, 260 ns, 200 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 14-Stg Bin Cntr/Osc 8,230In Stock
Min.: 1
Mult.: 1
: 2,500

Binary Up 1 Circuit 14 bit SOIC-16 HC CMOS 1 300 ns, 60 ns, 51 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-Bit Shift Register 36,272In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

Serial to Parallel 8 Circuit 8 bit TSSOP-14 74VHC CMOS 3 / 8 16.3 ns, 11 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Input Univ Shift/ Storage Register 6,696In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial/Parallel 2 Circuit 8 bit SOIC-20 74AC CMOS 8 / 3 3-State 162 ns, 18.1 ns, 12.9 ns 1.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers X31 Pb-F 74HC CMOS logic IC series SOIC14 Octal Bus Transceiver (3-State) 12,126In Stock
Min.: 1
Mult.: 1
: 2,500

8 Circuit SOIC-14 HC CMOS 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Dual 4-Bit CMOS Static Shift 30,833In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 2 Circuit 4 bit SOIC-16 MC14 CMOS 1 90 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Counter Shift Registers 8B SHIFT REGISTER W/ 8B OUT 4.5-5.5V 21,679In Stock
Min.: 1
Mult.: 1
: 2,500

1 Circuit TSSOP-16 HCT CMOS 1 18 ns 4.5 V 5.5 V - 40 C + 150 C Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers CMOS Logic IC Series 19,515In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 VHC CMOS 2 Parallel 7.3 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel