CMOS, TTL Flip-Flops

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops 2,987In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

CMOS, TTL LVxT 8 Circuit CMOS TSSOP-20 CMOS, TTL Bi-Directional 50.1 ns - 25 mA 25 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 2,897In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

CMOS, TTL LVxT 8 Circuit CMOS TSSOP-20 CMOS, TTL Bi-Directional 48.4 ns - 25 mA 25 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74DP-Q100/SOT505/TSSOP8 9,757In Stock
Min.: 1
Mult.: 1
: 3,000

CMOS, TTL LVC 1 Circuit TSSOP-8 Inverting/Non-Inverting 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74GT-Q100/SOT833/XSON8 10,000In Stock
Min.: 5,000
Mult.: 5,000
: 5,000

CMOS, TTL LVC 1 Circuit XSON-8 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel
Nexperia Flip-Flops 74LVC1G74DC-Q100/SOT765/VSSOP8 413In Stock
Min.: 1
Mult.: 1
: 3,000

CMOS, TTL LVC 1 Circuit VSSOP-8 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel