Nexperia Flip-Flops

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74AHCT74BZ/SOT8014/DHXQFN14 200In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AHCT DHXQFN-14 TTL 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC74PW/SOT402/TSSOP14 2,491In Stock
2,500Expected 2026/02/24
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop ALVC 2 Circuit TSSOP-14 Single-Ended Inverting/Non-Inverting 2.3 ns at 3.3 V - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G74GS/SOT1203/X2SON8 4,909In Stock
Min.: 1
Mult.: 1
Reel: 5,000

AUP XSON-8 14.2 ns 800 mV 3.6 V SMD/SMT + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT1233-1 DTYPE FLIPFLOP LOPWR 2,387In Stock
Min.: 1
Mult.: 1
Reel: 10,000

CMOS AUP 1 Circuit X2SON-8 4.6 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G80GW/SOT353/UMT5 300In Stock
Min.: 1
Mult.: 1
Reel: 3,000

CMOS AUP 1 Circuit Single-Ended TSSOP-5 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC109D/SOT109/SO16 6,074In Stock
Min.: 1
Mult.: 1
Reel: 2,500

J-K Positive Edge Triggered Flip-Flop HC 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 15 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC374PW/SOT360/TSSOP20 628In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 14 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC377D/SOT163/SO20 1,759In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 13 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC74PW-Q100/SOT402/TSSOP14 4,579In Stock
Min.: 1
Mult.: 1
Reel: 2,500

HC TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT112D/SOT109/SO16 2,096In Stock
Min.: 1
Mult.: 1
Reel: 2,500

J-K Negative Edge Triggered Flip-Flop HCT 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 19 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT377D/SOT163/SO20 2,369In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 14 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT74BQ-Q100/SOT762/DHVQFN14 196In Stock
Min.: 1
Mult.: 1
Reel: 3,000

HCT DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT74D/SOT108/SO14 237In Stock
8,900On Order
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Flip-Flop HCT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 18 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LV74PW/SOT402/TSSOP14 8,975In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop LV 2 Circuit TSSOP-14 Single-Ended Inverting/Non-Inverting 11 ns at 3.3 V - 12 mA 1 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC16374ADGG/SOT362/TSSOP48 74In Stock
2,000Expected 2026/04/27
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop LVC 2 Circuit TSSOP-48 Single-Ended Non-Inverting 14 ns - 24 mA 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GW/SOT363/SC-88 1,478In Stock
27,000Expected 2026/03/27
Min.: 1
Mult.: 1
Reel: 3,000

D-Type Flip-Flop LVC 1 Circuit TSSOP-6 Single-Ended Non-Inverting 3.1 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74GS/SOT1203/X2SON8 4,918In Stock
15,000Expected 2026/02/24
Min.: 1
Mult.: 1
Reel: 5,000

LVC XSON-8 13.4 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74GT/SOT833/XSON8 15,683In Stock
Min.: 1
Mult.: 1
Reel: 5,000

D-Type Flip-Flop LVC 1 Circuit XSON-8 Single-Ended Inverting/Non-Inverting 4.1 ns - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops SOT353-1 SNGL D-TYPE FLIPFLOP 5,481In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LVC TSSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC273D/SOT163/SO20 1,334In Stock
2,000Expected 2026/02/23
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit SOIC-20 Single-Ended Non-Inverting 6 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC273PW/SOT360/TSSOP20 5,021In Stock
27,500Expected 2026/02/24
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-20 Single-Ended Non-Inverting 6 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC2G74GS/SOT1203/X2SON8 3,295In Stock
Min.: 1
Mult.: 1
Reel: 5,000

LVC XSON-8 13.4 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC374AD/SOT163/SO20 2,302In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop LVC 8 Circuit SOIC-20 Single-Ended Non-Inverting 9 ns - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC574AD/SOT163/SO20 2,597In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit SOIC-20 Single-Ended Non-Inverting 3.2 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC574APW/SOT360/TSSOP20 2,287In Stock
5,000Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-20 Single-Ended Non-Inverting 3.2 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel