Texas Instruments Flip-Flops

Results: 1,123
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops 1.8-V to 5.5-V singl e power supply dual 2,905In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LV TSSOP-14 CMOS 1.6 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive 1.8-V to 5.5-V single power s 2,917In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LV TSSOP-14 CMOS 1.6 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-74ACT16374DL A 59 A 595-74ACT16374DL 1,607In Stock
Min.: 1
Mult.: 1
Reel: 1,000

D-Type Edge Triggered Flip-Flop ACT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 10.9 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Sgl Pos Edge Trgrd D -Type Flip-Flop 4,161In Stock
Min.: 1
Mult.: 1
Reel: 250

Monostable Multivibrator LVC 1 Circuit Differential VSSOP-8 CMOS, TTL Inverting/Non-Inverting 8.2 ns - 24 mA 24 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual CMOS 16,867In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 4000 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops CMOS Dual D-Type Fli p Flop A 595-CD4013 A 595-CD4013BM 8,686In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Flip-Flop 4000 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS Hex D-Type Flip -Flop A 595-CD40174 A 595-CD40174BM 6,113In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS 4000 6 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Master/Slave 4,424In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop 4000 2 Circuit Differential PDIP-16 Single-Ended Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual 7,220In Stock
Min.: 1
Mult.: 1
Reel: 2,500

J-K Positive Edge Triggered Flip-Flop AC 2 Circuit Differential SOIC-Narrow-16 CMOS, LVTTL Inverting/Non-Inverting 129 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Reset 2,425In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 169 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Octal w/ Reset A 595 -CD74AC273M A 595-C A 595-CD74AC273M 3,084In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop AC 8 Circuit CMOS SOIC-20 CMOS Non-Inverting 169 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quad D-Type Flip-Flo p with Reset A 595- A 595-CD74ACT175M 3,193In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Flip-Flop ACT 4 Circuit CMOS SOIC-Narrow-16 TTL Inverting/Non-Inverting 11.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/Reset A 595- CD74ACT273M A 595-C A 595-CD74ACT273M 3,676In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop ACT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op with Reset A 595 A 595-CD74ACT273PW 6,415In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop ACT 8 Circuit CMOS TSSOP-20 TTL Non-Inverting 13.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Non-Inv D-Type F-F W/3-State Otpt A 595-CD74ACT574M 1,935In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 11.2 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual w/ Set Reset A 595-CD74ACT74M A 595 A 595-CD74ACT74M 4,721In Stock
Min.: 1
Mult.: 1
Reel: 2,500

D-Type Edge Triggered Flip-Flop ACT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 9.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Auto Cat Sgl Pos- Ed ge-Trgrd D-Type 4,056In Stock
Min.: 1
Mult.: 1
Reel: 3,000

True LVC 1 Circuit Differential VSSOP-8 CMOS, TTL Inverting/Non-Inverting 7.2 ns - 24 mA 24 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AC374PW A 595 A 595-SN74AC374PW 4,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AC574DW A 595 A 595-SN74AC574DW 3,906In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State SOIC-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74AC574PW A 595 A 595-SN74AC574PW 12,438In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type 2,122In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CMOS AC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ACT374PW A 59 A 595-SN74ACT374PW 3,734In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 10 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State Octal A 59 5-SN74ACT574PW A 59 A 595-SN74ACT574PW 3,530In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit 1,908In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop AHC 2 Circuit 3-State TSSOP-48 CMOS Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual w/Clear Preset A 595-SN74AHC74PW A A 595-SN74AHC74PW 11,048In Stock
Min.: 1
Mult.: 1
Reel: 2,000

D-Type Flip-Flop AHC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel