TSSOP-8 Flip-Flops

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

onsemi Flip-Flops 3.3V/5V ECL D-Type w/Set And Reset 429In Stock
Min.: 1
Mult.: 1
Max.: 10

D-Type Flip-Flop 100 1 Circuit Differential TSSOP-8 Single-Ended Inverting/Non-Inverting 0.41 ns - 3 V 5.5 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops 3.3V/5V ECL D-Type Diff Data and Clock 212In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 10 1 Circuit Differential TSSOP-8 Differential Inverting/Non-Inverting 0.38 ns - 50 mA 50 mA - 3 V 5.5 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops 3.3V/5V ECL D-Type w/Diff Clock 2,372In Stock
Min.: 1
Mult.: 1
Max.: 20
: 2,500

D-Type Flip-Flop 100 1 Circuit Differential TSSOP-8 Single-Ended Inverting/Non-Inverting 0.52 ns 3 V 3.8 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74DP-Q100/SOT505/TSSOP8 17,278In Stock
3,000Expected 2026/10/19
Min.: 1
Mult.: 1
: 3,000

CMOS, TTL LVC 1 Circuit TSSOP-8 Inverting/Non-Inverting 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Flip-Flops 3.3V/5V ECL D-Type w/Reset and Diff Clk 702In Stock
Min.: 1
Mult.: 1
Max.: 100

D-Type Flip-Flop 100 1 Circuit Differential TSSOP-8 Single-Ended Inverting/Non-Inverting 0.45 ns - 50 mA 50 mA - 3 V 5.5 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops 3.3V/5V ECL D-Type w/Diff Data and Clk 818In Stock
Min.: 1
Mult.: 1
Max.: 200

D-Type Flip-Flop 100 1 Circuit Differential TSSOP-8 Differential Inverting/Non-Inverting 0.38 ns - 50 mA 50 mA - 3 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Nexperia Flip-Flops 74LVC2G74DP/SOT505/TSSOP8 880In Stock
9,000Expected 2026/11/09
Min.: 1
Mult.: 1
: 3,000

D-Type Flip-Flop LVC 1 Circuit TSSOP-8 Single-Ended Inverting/Non-Inverting 4.1 ns - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC2G74DP-Q100/SOT505/TSSOP8 1,708In Stock
Min.: 1
Mult.: 1
: 3,000

LVC TSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74DP/SOT505/TSSOP8 890In Stock
36,000Expected 2026/10/23
Min.: 1
Mult.: 1
: 3,000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-8 Single-Ended Inverting/Non-Inverting 3.5 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 3.3V/5V ECL D-Type w/Reset and Diff Clk 144In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 10 1 Circuit Differential TSSOP-8 Single-Ended Inverting/Non-Inverting 0.37 ns - 50 mA 50 mA - 3 V 5.5 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops 3.3V/5V ECL D-Type w/Diff Data and Clk
4,993Expected 2027/01/08
Min.: 1
Mult.: 1
: 2,500

D-Type Flip-Flop 100 1 Circuit Differential TSSOP-8 Differential Inverting/Non-Inverting 0.38 ns - 50 mA 50 mA 3 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 3.3V/5V ECL JK-Type
100Expected 2026/12/25
Min.: 1
Mult.: 1

Flip-Flop 100 1 Circuit Differential TSSOP-8 Single-Ended Inverting/Non-Inverting 0.49 ns - 50 mA 50 mA 3 V 5.5 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops BBG ECL 3.3V D 5,000Factory Stock Available
Min.: 2,500
Mult.: 2,500
: 2,500

ECL ECL 1 Circuit Differential TSSOP-8 Single-Ended Inverting/Non-Inverting 0.59 ns 3 V 3.8 V SMD/SMT - 40 C + 85 C Reel

onsemi Flip-Flops 3.3V/5V ECL D-Type w/Reset and Diff Clk Non-Stocked Lead-Time 31 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

D-Type Flip-Flop 100 1 Circuit Differential TSSOP-8 Single-Ended Inverting/Non-Inverting 0.45 ns - 50 mA 50 mA - 3 V 5.5 V SMD/SMT - 40 C + 85 C Reel