Inverters

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Circuits Logic Family Logic Type Package/Case Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
STMicroelectronics Inverters Hex Schmitt Inverter 5,508In Stock
Min.: 1
Mult.: 1
: 2,500

6 Circuit HC Hex Schmitt Inverter TSSOP-14 6 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Inverters Hex Inverter 30ns 10V 6,379In Stock
Min.: 1
Mult.: 1
: 2,500

6 Circuit HCF Hex Inverter SOIC-14 20 V 3 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Inverters Rad-hard plastic Hex inverter with Schmitt trigger input, not Flight Models 9In Stock
Min.: 1
Mult.: 1
: 10

Reel, Cut Tape
STMicroelectronics Inverters Rad-Hard Hex Schmitt Inverter - Engineering model 11In Stock
Min.: 1
Mult.: 1
ACT CMOS Flat-14 5.5 V 4.5 V - 55 C + 125 C SMD/SMT Cut Tape
STMicroelectronics Inverters Hex Schmitt Trigger Six Trigger Circuit 16,786In Stock
Min.: 1
Mult.: 1
: 2,500

6 Circuit HCF Hex Schmitt Inverter SOIC-14 20 V 3 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Inverters Hex Schmitt Inverter Gates 12ns 6V 14,603In Stock
Min.: 1
Mult.: 1
: 2,500

6 Circuit HC Hex Schmitt Inverter SOIC-14 6 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Inverters Hex Schmitt Inverter 5.5ns 4.5V VCC 43In Stock
Min.: 1
Mult.: 1
: 2,500

6 Circuit 74 CMOS SOIC-14 5.5 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Inverters Rad-Hard Hex Schmitt Inverter - Engineering model
9On Order
Min.: 1
Mult.: 1
CMOS Flat-14 6 V 2 V - 55 C + 125 C SMD/SMT Cut Tape


STMicroelectronics Inverters Hex Inverter 2,040In Stock
Min.: 1
Mult.: 1
: 2,500

6 Circuit HC CMOS TSSOP-14 6 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Inverters Hex Schmitt Inverter 5.5ns 4.5V VCC
2,039Expected 2026/07/21
Min.: 1
Mult.: 1
: 2,500

6 Circuit 74VHC Hex Schmitt Inverter TSSOP-14 5.5 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Inverters Hex Inverter Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 2,500
: 2,500

6 Circuit HC CMOS SOIC-14 6 V 2 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel