MouseReel Non-Inverting Latches

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ACT573PW A A 595-SN74ACT573PW 6,283In Stock
Min.: 1
Mult.: 1
: 2,000

True 74ACT 8 Circuit 1 Line TSSOP-20 Non-Inverting 10.5 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHC373PW A A 595-SN74AHC373PW 5,022In Stock
Min.: 1
Mult.: 1
: 2,000

True 74AHC 8 Circuit 1 Line TSSOP-20 Non-Inverting 14.9 ns, 9.2 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHC573PW A A 595-SN74AHC573PW 7,934In Stock
Min.: 1
Mult.: 1
: 2,000

True 74AHC 8 Circuit 1 Line TSSOP-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16B Transparent DTyp e Latch 1,183In Stock
Min.: 1
Mult.: 1
: 2,000

True AUC 16 Circuit 16 Line TVSOP-48 Non-Inverting 2.4 ns at 1.8 V, 1.9 ns at 2.5 V 20 uA 32 mA - 9 mA 800 mV 2.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DTYPE Transpar ent Latches A 595-S A 595-SN74F373DW 6,373In Stock
Min.: 1
Mult.: 1
: 2,000

True F 8 Circuit 8 Line SOIC-20 Non-Inverting 7 ns at 5 V 32 mA - 3 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable La tches A 595-SN74HC2 A 595-SN74HC259D 12,592In Stock
Min.: 1
Mult.: 1
: 2,500

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line SOIC-Narrow-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74HC373DW A A 595-SN74HC373DW 4,332In Stock
Min.: 1
Mult.: 1
: 2,000

True HC 8 Circuit 1 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74HC373PW A A 595-SN74HC373PW 4,956In Stock
Min.: 1
Mult.: 1
: 2,000

True HC 8 Circuit 1 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74HC573ADW A A 595-SN74HC573ADW 7,130In Stock
Min.: 1
Mult.: 1
: 2,000

True HC 8 Circuit 1 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches QUAD /S-/R LATCHES A 595-SN74LS279AD A 5 A 595-SN74LS279AD 2,924In Stock
Min.: 1
Mult.: 1
: 2,500

S-R Latch LS 4 Circuit 1 Line SOIC-Narrow-16 Non-Inverting 27 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LV573ADW A A 595-SN74LV573ADW 4,178In Stock
Min.: 1
Mult.: 1
: 2,000

True LV 8 Circuit 1 Line SOIC-20 Non-Inverting 18.7 ns at 2.5 V, 14.5 ns at 3.3 V, 8.8 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 10bit Interface A 59 5-SN74LVC841APW A 5 A 595-SN74LVC841APW 1,298In Stock
Min.: 1
Mult.: 1
: 2,000

Monostable Multivibrator LVC 8 Circuit 3 Line TSSOP-24 Non-Inverting 7.5 ns at 2.7 V, 6.7 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type 2,472In Stock
Min.: 1
Mult.: 1
: 2,000

True ALVCH 8 Circuit 1 Line TSSOP-48 Non-Inverting 4.3 ns, 3.6 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches OCTAL D-TYPE LATCH A LT 595-TPIC6273DWR ALT 595-TPIC6273DWR 1,029In Stock
80Expected 2026/06/05
Min.: 1
Mult.: 1
: 2,000

CMOS 1 Circuit 8 Line SOIC-20 Non-Inverting 625 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Latches 8-Bit Serial-in Latched Driver, Diodes 1,928In Stock
Min.: 1
Mult.: 1
: 1,000

BiCMOS TTL 1 Circuit 8 Line SOIC-18 Non-Inverting 5 V 12 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Latches 8-Bit Serial Input Latched Driver 5,392In Stock
Min.: 1
Mult.: 1
: 1,000

CMOS TTL 1 Circuit 9 Line SOIC-Wide-16 Non-Inverting 5 V 12 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal D-Type Latch 11,408In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Latch 74VHC 8 Circuit 8 Line TSSOP-20 Non-Inverting 14.9 ns at 3.3 V, 9.2 ns at 3.3 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 3-STATE Oct D Latch 5,075In Stock
11,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches Octal D-Type Latch 5,977In Stock
Min.: 1
Mult.: 1
: 1,000

D-Type Latch HCT 8 Circuit 8 Line SOIC-20 Non-Inverting 30 ns at 5 V 1.5 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74ALVT16373DGG/SOT362/TSSOP48 2,043In Stock
Min.: 1
Mult.: 1
: 2,000

BiCMOS ALVT 2 Circuit 16 Line TSSOP-48 Non-Inverting 2.4 ns at 2.5 V, 1.8 ns at 3.3 V 5 mA - 32 mA 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259D/SOT109/SO16 16,887In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS HC 1 Circuit 8 Line SO-16 Non-Inverting 18 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259PW/SOT403/TSSOP16 18,959In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS HC 1 Circuit 8 Line TSSOP-16 Non-Inverting 18 ns at 5 V 8 uA - 5.2 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches SOT360-1 LATCHES 16,798In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS HC 8 Circuit 8 Line TSSOP-20 Non-Inverting 12 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC573D/SOT163/SO20 17,773In Stock
Min.: 1
Mult.: 1
: 2,000

CMOS HC 8 Circuit 8 Line SOIC-20 Non-Inverting 14 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC573PW/SOT360/TSSOP20 53,353In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Latch HC 8 Circuit 8 Line TSSOP-20 Non-Inverting 15 ns 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel