Tube Latches

Results: 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Octal DTYPE Transpar ent Latches A 595-S A 595-SN74BCT573DWR Non-Stocked Lead-Time 6 Weeks
Min.: 275
Mult.: 25

True BCT 8 Circuit 8 Line SOIC-20 Non-Inverting 8.2 ns at 5 V 62 mA 32 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Octal DTYPE Transpar ent Latches Non-Stocked Lead-Time 6 Weeks
Min.: 220
Mult.: 20

True BCT 8 Circuit 8 Line PDIP-20 Non-Inverting 8.2 ns at 5 V 62 mA 32 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches A 595-SN74HCT373ANSR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

HCT 8 Circuit 8 Line PDIP-20 Tube
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HCT373N ALT 595-SN74HCT373N Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000

True HCT 8 Circuit 8 Line PDIP-20 Non-Inverting 52 ns at 4.5 V, 47 ns at 5.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St 16bit D-Type A 595-SN74LVC16373DL A 595-SN74LVC16373DLR Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 25

D-Type Latch LVC 1 Circuit 1 Line SSOP-48 Non-Inverting 8 ns at 2.7 V, 7 ns at 3.3 V 40 uA 32 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches OCTAL D-TYPE TRANSPA RENT LATCH W/ 3-ST Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000

LVC 8 Circuit 8 Line SOIC-20 6.9 ns 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 10B Bus Interface DT ype Latch A 595-SN7 A 595-SN74LVC841APWR Non-Stocked Lead-Time 6 Weeks
Min.: 600
Mult.: 60

Monostable Multivibrator LVC 10 Circuit 10 Line TSSOP-24 Non-Inverting 7.5 ns at 2.7 V, 6.7 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 3.3V ABT Octal Trans D-Type Latches R 59 R 595-SN74LVTH573DW Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 25

BiCMOS LVT 1 Circuit 8 Line SOIC-20 Non-Inverting 2.7 ns at 3.3 V 12 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 8bit Addressable ALT 595-TPIC6259DW ALT ALT 595-TPIC6259DW Non-Stocked Lead-Time 12 Weeks
Min.: 325
Mult.: 25

1 Circuit 8 Line SOIC-20 Inverting 625 ns at 5 V 100 uA 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches 8bit Addressable ALT 595-TPIC6A259DW ALT ALT 595-TPIC6A259DW Non-Stocked Lead-Time 12 Weeks
Min.: 300
Mult.: 25

1 Circuit 8 Line SOIC-24 Non-Inverting 125 ns at 5 V 5 mA 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches DIE SALE Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 100

True HC Die 0 C + 25 C Tube
Texas Instruments Latches DIE SALE Non-Stocked Lead-Time 18 Weeks
Min.: 10
Mult.: 10

True HC Die 0 C + 25 C Tube
Texas Instruments Latches Octal Transp D-Type Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 20

Inverting ABT 8 Circuit 8 Line PDIP-20 Inverting 6.3 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Octal D Type Transp Latches Non-Stocked Lead-Time 18 Weeks
Min.: 180
Mult.: 20

D-Type Transparent Latch S 8 Circuit 8 Line PDIP-20 Non-Inverting 12 ns at 5 V 32 mA - 6.5 mA 4.75 V 5.25 V 0 C + 70 C Tube