3-Input OR Logic Gates

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Hi-Speed CMOS Logic 3 3-Input OR Gate 1,286In Stock
Min.: 1
Mult.: 1

OR 3 Gate HCT 9 Input PDIP-14 3 Output 4 mA - 4 mA 24 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic 3 3-Input OR Gate 2,412In Stock
Min.: 1
Mult.: 1
: 2,000

OR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic 3 3-Input OR Gate AL ALT 595-CD74HC4075E 682In Stock
Min.: 1
Mult.: 1

OR 3 Gate HC 9 Input PDIP-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74HC4075M A 595- A 595-CD74HC4075M 3,994In Stock
Min.: 1
Mult.: 1
: 2,500

OR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input. 2,927In Stock
Min.: 1
Mult.: 1
Max.: 1,001

OR 3 Gate 4000 3 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Triple 3-Input OR Gate A 595-CD4075 A 595-CD4075BPW 5,065In Stock
Min.: 1
Mult.: 1
: 2,000

OR 3 Gate 4000 3 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -CD74HC4075PW A 595 A 595-CD74HC4075PW 1,643In Stock
Min.: 1
Mult.: 1
: 2,000

OR 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-Input OR Gate 4,969In Stock
5,000Expected 2026/10/02
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate NC7SV 3 Input MicroPak-6 1 Output 32 mA - 32 mA 8.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates TinyLogic UHS 3Input 16,210In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

OR 1 Gate NC7SV 3 Input SC-70-6 1 Output 32 mA - 32 mA 8.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input OR Gate A 595-CD4075 A 595-CD4075BM 2,940In Stock
Min.: 1
Mult.: 1
: 2,500

OR 3 Gate 4000 3 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 Input 443In Stock
Min.: 1
Mult.: 1

OR 3 Gate HC 9 Input PDIP-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Nexperia Logic Gates 74HCT4075D/SOT108/SO14 479In Stock
Min.: 1
Mult.: 1
: 2,500

OR 3 Gate HCT 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G386GV/SOT457/SC-74 2,580In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G386GW/SOT363/SC-88 2,912In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC4075D/SOT108/SO14
2,400Expected 2026/11/27
Min.: 1
Mult.: 1
: 2,500

OR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input. ALT 595-CD4075BE ALT 595 ALT 595-CD4075BE Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

OR 3 Gate 4000 3 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2,000

OR 3 Gate 4000 3 Input SOIC-14 1 Output 1.5 mA - 1.5 mA 120 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input OR Gate ALT 595-CD40 ALT 595-CD4075BPWR Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

OR 3 Gate 4000 3 Input TSSOP-14 1 Output 1.5 mA - 1.5 mA 120 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel