SN74AS08 Series Logic Gates

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates A A 595-SN74AS08D 904In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AND 4 Gate AS 8 Input SOIC-14 4 Output 20 mA - 2 mA 5.5 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 269In Stock
Min.: 1
Mult.: 1

AND 4 Gate AS 8 Input PDIP-14 4 Output 20 mA - 2 mA 5.5 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

AND 4 Gate AS 2 Input SOIC-14 1 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel