74HC125D(BJ)

Toshiba
757-74HC125DBJ
74HC125D(BJ)

Mfr.:

Description:
Registers 74HC CMOS logic IC series 6V 14 pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38,914

Stock:
38,914 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.79 $0.79
$0.476 $4.76
$0.398 $9.95
$0.30 $30.00
$0.257 $64.25
$0.226 $113.00
$0.201 $201.00
Full Reel (Order in multiples of 2500)
$0.17 $425.00
$0.14 $1,050.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Registers
RoHS:  
CMOS
1 Circuit
HC
SOIC-14
90 ns
2 V
6 V
7.8 mA
- 7.8 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Input Lines: 4 Input
Number of Output Lines: 4 Output
Product Type: Registers
Series: 74HC125D
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74HC125D
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

74HC CMOS Digital Integrated Circuits

Toshiba 74HC CMOS Digital Integrated Circuits are high speed and fabricated with silicon gate C2MOS technology. The ICs achieve high-speed operation similar to equivalent LSTTLs while maintaining the CMOS low power dissipation. Toshiba 74HC circuits feature high speed, low power dissipation, and balanced propagation delays.