GigaDevice GD25LD10C Series NOR Flash

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 512Kbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOP-8 GD25LD10C 512 kbit 1.65 V 2 V 10 mA SPI 50 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 1Mbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT USON-8 GD25LD10C 1 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 128 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 1Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOP-8 GD25LD10C 1 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape