RAMXEED F-RAM

Results: 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 1,896In Stock
Min.: 1
Mult.: 1
Reel: 1,500

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SON8 T&R (125C) 6,516In Stock
Min.: 1
Mult.: 1
Reel: 1,500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 4Mbit FeRAM, SPI, 1.8-3.6V - SOP8 (208mil) tube (125C) 614In Stock
720Expected 2026/04/07
Min.: 1
Mult.: 1

4 Mbit SPI 50 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube

RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 T&R 4,304In Stock
Min.: 1
Mult.: 1
Reel: 1,500

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM with SPI serial interface - SOP8 T&R 614In Stock
3,000Expected 2026/05/08
Min.: 1
Mult.: 1
Reel: 1,500

2 Mbit SPI 33 MHz, 40 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 5V - SOP8 T&R 2,850In Stock
Min.: 1
Mult.: 1
Reel: 1,500

64 kbit I2C 1 MHz 8 k x 8 SOP-8 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 256bit FeRAM with SPI serial interface - SOP8 T&R 4,299In Stock
Min.: 1
Mult.: 1
Reel: 1,500

256 kbit SPI 25 MHz, 33 MHz 32 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 16kbit FeRAM with I2C serial interface, 5V - SOP8 tube 617In Stock
Min.: 1
Mult.: 1

16 kbit I2C 1 MHz 2 k x 8 SOP-8 3 V 5.5 V - 40 C + 85 C Tube
RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 188In Stock
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 tube 63In Stock
Min.: 1
Mult.: 1
Reel: 85

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 tube 245In Stock
Min.: 1
Mult.: 1
Reel: 95

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (125C) 361In Stock
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C Tube
RAMXEED F-RAM 16kbit FeRAM with SPI serial interface - SON8 T&R (up to 95C) 166In Stock
4,500Expected 2026/04/21
Min.: 1
Mult.: 1
Reel: 1,500

16 kbit SPI 20 MHz 2 k x 8 SON-8 2.7 V 3.6 V - 40 C + 95 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 128kbit FeRAM with SPI, AECQ100 125C - SOP8 T&R 512In Stock
1,500Expected 2026/05/08
Min.: 1
Mult.: 1
Reel: 1,500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 256kbit FeRAM with SPI, AECQ100 125C- SOP8 T&R 154In Stock
2,460On Order
Min.: 1
Mult.: 1
Reel: 1,500

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (125C) 39In Stock
85On Order
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Tube
RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 85In Stock
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
RAMXEED F-RAM 16kbit FeRAM with I2C serial interface, 5V - SOP8 T&R 574In Stock
Min.: 1
Mult.: 1
Reel: 1,500

16 kbit I2C 1 MHz 2 k x 8 SOP-8 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
RAMXEED F-RAM 4kbit FeRAM with I2C serial interface, 3V - SOP8 tube 373In Stock
Min.: 1
Mult.: 1

4 kbit I2C 400 kHz 512 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C Tube

RAMXEED F-RAM 16kbit FeRAM with I2C serial interface, 5V - SOP8 T&R 1,098In Stock
Min.: 1
Mult.: 1
Reel: 1,500

16 kbit I2C 1 MHz 2 k x 8 SOP-8 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 16kbit FeRAM with I2C serial interface, 5V - SOP8 tube 112In Stock
Min.: 1
Mult.: 1
Reel: 95

16 kbit I2C 1 MHz 2 k x 8 SOP-8 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
RAMXEED F-RAM 512kbit FeRAM with SPI serial interface - SOP8 tube 128In Stock
Min.: 1
Mult.: 1

512 kbit SPI 25 MHz, 33 MHz 64 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C Tube
RAMXEED F-RAM 4Mbit FeRAM with QSPI interface - SOIC16 T&R 12In Stock
Min.: 1
Mult.: 1
Reel: 500

4 Mbit Quad SPI 108 MHz 512 k x 8 SOP-16 1.7 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 256bit FeRAM with SPI serial interface - SOP8 tube 225In Stock
Min.: 1
Mult.: 1

256 kbit SPI 25 MHz, 33 MHz 32 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C Tube
RAMXEED F-RAM 1Mbit FeRAM with I2C serial interface, 1.8V, 3V - T&R
1,351Expected 2026/04/23
Min.: 1
Mult.: 1
Reel: 1,500
Reel, Cut Tape, MouseReel