BGA-96 DRAM

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2400MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS 6In Stock
792On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz BGA-96 256 M x 16 1.14 V 1.26 V 0 C + 95 C IS43QR16256B Tray
ISSI DRAM 2G 128Mx16 1600MT/s DDR3 1.5V 45In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 BGA-96 20 ns IS43TR16128C
ISSI DRAM 4G, 1.5V, DDR3, 256Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT 9In Stock
270Expected 2026/12/14
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16256B
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT 9In Stock
5,510On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16256BL Tray
ISSI DRAM 2G 128Mx16 1333MT/s DDR3 1.5V 38In Stock
760Expected 2027/08/05
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 667 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16128C Tray
ISSI DRAM 2G 128Mx16 1600MT/s 1.5V DDR3 I-Temp 15In Stock
8,170On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16128D Tray
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L I-Temp 63In Stock
1,900On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x 13mm) RoHS 8In Stock
380On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C IS46TR16256BL
ISSI DRAM 4Gb, 256Mx16, 1.35V, Automotive, A3 Range: ( 40 C = TC = 125 C), 1866MT/s, 96-ball BGA, Lead-free, DDR3L 157In Stock
190On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 125 C IS46TR16256BL Tray
ISSI DRAM 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R 28In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3 BGA-96 20 ns IS43TR16128C Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS, IT, T&R
4,264On Order
Min.: 1
Mult.: 1
: 1,500
SDRAM - DDR3L 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 1.283 V 1.45 V - 40 C + 95 C IS43TR16640CL Reel, Cut Tape
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2666MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS
2,324On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz BGA-96 256 M x 16 19 ns 1.14 V 1.26 V 0 C + 95 C
ISSI DRAM 8G, 1.2V, DDR4, 512Mx16, 2666MT/s at 19-19-19, 96 ball BGA (10mm x14mm) RoHS, IT
557On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit BGA-96 512 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2400MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, IT
6,732On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz BGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 95 C IS43QR16256B Tray
ISSI DRAM 8G, 1.2V, DDR4, 512Mx16, 2666MT/s at 19-19-19, 96 ball BGA (10mm x14mm) RoHS
544On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit BGA-96 512 M x 16 18 ns 1.14 V 1.26 V 0 C + 95 C
ISSI DRAM 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS
2,660On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16256B
ISSI DRAM 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT
25,002On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16256B Tray
ISSI DRAM 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R
4,500On Order
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 1.425 V 1.575 V 0 C + 95 C IS43TR16256B Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS
11,330On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16256BL Tray
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L I-Temp
2,089On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Tray
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L I-Temp
1,500Expected 2026/12/28
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x 13mm) RoHS
5,686On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C IS46TR16256BL
ISSI IS46TR16256ECL-125LB2LA2
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L w/ ECC,256Mx16, 1600MT/s at 12-11-11, 96 ball BGA (10mm x14mm) RoHS
460On Order
Min.: 1
Mult.: 1

BGA-96
ISSI IS46QR16512A-083TBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.2V, DDR4, 512Mx16, 2400MT/s at 17-17-17, 96 ball BGA (10mm x14mm) RoHS, IT
791Expected 2027/02/15
Min.: 1
Mult.: 1

BGA-96
ISSI DRAM 1G, 1.5V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS
950On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16640C