MT25QL Series NOR Flash

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 SOIC 1 AL 3,102In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 166 MHz 32 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 256In Stock
12,000Expected 2026/03/09
Min.: 1
Mult.: 1
Max.: 100
Reel: 1,500

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 128Mbit 4 3 Volts 16/16 SOIC 1 AL 208In Stock
1,440Expected 2026/04/23
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 1Gbit 4 3 Volts24/25 TBGA 2 AL 1In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT T-PBGA-24 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 2Gbit 4 3 Volts24/25 TBGA 4 1,138In Stock
4,488On Order
Min.: 1
Mult.: 1

SMD/SMT T-PBGA-24 MT25QL 2 Gbit 2.7 V 3.6 V 94 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 256MX4 TBGA DDP 19In Stock
2,500Expected 2026/03/20
Min.: 1
Mult.: 1
Max.: 100
Reel: 2,500

SMD/SMT T-PBGA-24 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel