S29AL016J70TFM010

Infineon Technologies
727-S29AL016J70TFM01
S29AL016J70TFM010

Mfr.:

Description:
NOR Flash PNOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.45 $4.45
$4.14 $41.40
$4.02 $100.50
$3.93 $196.50
$3.52 $352.00
$3.47 $666.24
$3.42 $1,969.92
$3.34 $3,847.68
$3.29 $8,843.52

Similar Product

Infineon Technologies S29GL064S80TFB040
Infineon Technologies
NOR Flash Nor

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
TSOP-48
S29AL016J
16 Mbit
2.7 V
3.6 V
12 mA
Parallel
2 M x 8/1 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 192
Subcategory: Memory & Data Storage
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
EAR99

S29AL 8-/16-Megabit 3.0 Volt-only Flash Memory

Infineon Technologies S29AL008J/S29AL016J 8-/16-Megabit 3.0 Volt-only Flash Memory devices are designed to be programmed in-system with the standard system 3.0 volt VCC supply. A 12.0V VPP or 5.0 VCC are not required for write or erase operations. Standard EPROM programmers can also program these Infineon memory devices. S29AL008J 8-Mbit device is organized as 1,048,576 bytes or 524,288 words. S29AL016J 16Mbit device is organized as 2,097,152 bytes or 1,048,576 words.

Automotive Solutions

Infineon Technologies Automotive Solutions are an AEC-Q100 qualified portfolio that consists of high-quality products with a strict zero-defect policy in manufacturing and testing. MCU, NOR, RAM, and PMIC parts ensure quality and support for cluster, body electronics, HMI, and high-performance storage solutions.