ISSI DRAM

Results: 1,807
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 512M, 2.5V, DDR 32Mx16, 200MHz, 60 ball BGA (8mmx13mm) RoHS, IT 155In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR BGA-60 IS43R16320F
ISSI DRAM 64M (4Mx16) 143MHz SDR SDRAM 3.3v 167In Stock
Min.: 1
Mult.: 1
Max.: 10

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16400J Tray
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 166MHz, 86 pin TSOP II, RoHS 106In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS 28In Stock
Min.: 1
Mult.: 1
Max.: 6

SDRAM 256 Mbit 8 bit/16 bit 166 MHz TSOP-II-54 32 M x 8/16 M x 16 6.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 256M (16Mx16) 166MHz 2.5v DDR SDRAM 20In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 6 ns 2.3 V 2.7 V 0 C + 70 C IS43R16160D Tray
ISSI DRAM 128Mb, 3.3V, 143MHz 8Mx16 SDR SDRAM 102In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 128 Mbit 16 bit 143 MHz TSOP-II-54 8 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16800F Tray
ISSI DRAM 128M (4Mx32) 143MHz SDR SDRAM 3.3v 247In Stock
2,402On Order
Min.: 1
Mult.: 1
Max.: 311

SDRAM 128 Mbit 32 bit 143 MHz BGA-90 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32400F Tray
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 pin TSOP II (400 mil) RoHS 66In Stock
Min.: 1
Mult.: 1
Max.: 18

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S83200J
ISSI DRAM 256M, 2.5V, 166Mhz 16Mx16 Mobile SDR 151In Stock
Min.: 1
Mult.: 1
Max.: 32

SDRAM Mobile 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 2.3 V 3 V - 40 C + 85 C IS42RM16160K Tray
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS 55In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, IT, T&R 30In Stock
1,500Expected 2026/03/25
Min.: 1
Mult.: 1
Max.: 125
Reel: 1,500

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 2.5V, DDR 32Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT 149In Stock
Min.: 1
Mult.: 1
Max.: 16

SDRAM - DDR TSOP-II-66 IS43R16320F
ISSI DRAM 512M 32Mx16 166MHz DDR 2.5V 31In Stock
Min.: 1
Mult.: 1
Max.: 1

SDRAM - DDR 512 Mbit 16 bit 166 MHz TSOP-II-66 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R16320F
ISSI DRAM DDR2,2G,1.8V, RoHs 333MHz,128Mx16 85In Stock
Min.: 1
Mult.: 1
Max.: 1

SDRAM - DDR2 2 Gbit 16 bit 333 MHz BGA-84 128 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16128C
ISSI DRAM 1G (128Mx8) 400MHz 1.8v DDR2 SDRAM 173In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR81280B Tray
ISSI DRAM 512M, 1.8V, DDR2, 64Mx8, 333Mhz at CL5, 60 ball BGA (8mmx10.5mm) RoHS, IT 319In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 1.7 V 1.9 V - 40 C + 85 C IS43DR86400E Tray
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm), T&R 928In Stock
Min.: 1
Mult.: 1
Max.: 1
Reel: 2,500

SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM 2G 256Mx8 333MHz DDR2 1.8V 181In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 2 Gbit 8 bit 333 MHz BGA-60 256 M x 8 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR82560C Reel
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 400Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS 159In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 BGA-84 IS46DR16640C Reel
ISSI DRAM 128M, 3.3V, M-SDRAM 4Mx32, 133Mhz, RoHS 325In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM Mobile 128 Mbit 32 bit 133 MHz BGA-90 4 M x 32 8 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM32400H Reel
ISSI DRAM 256M, 1.8V, 166Mhz 8Mx32 Mobile SDR 245In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM Mobile 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32800K Tray
ISSI DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16, IT 835In Stock
Min.: 1
Mult.: 1
Max.: 15
Reel: 2,500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640C Reel, Cut Tape, MouseReel
ISSI DRAM 1G (64Mx16) 400MHz DDR2 1.8v 724In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 2,500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1600MT/s at 10-10-10, 78 ball BGA (8mm x10.5mm) RoHS, IT 293In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3L 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 143Mhz, 54 pin TSOP II RoHS 90In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 512 Mbit 8 bit 143 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S86400F Tray