ISSI HyperRAM DRAM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 64Mb 8Mbx8 1.8V 166MHz HyperRAM 1,249In Stock
Min.: 1
Mult.: 1
Max.: 5

HyperRAM 64 Mbit 8 bit 166 MHz TFBGA-24 8 M x 8 36 ns 1.7 V 1.95 V - 40 C + 85 C IS66WVH8M8ALL
ISSI DRAM 64Mb 8Mbx8 3.0V 100MHz HyperRAM 781In Stock
480Expected 2026/04/17
Min.: 1
Mult.: 1
Max.: 423

HyperRAM 64 Mbit 8 bit 100 MHz TFGBA-24 8 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C IS66WVH8M8BLL
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 1.8V, 166MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

HyperRAM FBGA-24 IS66WVH8M8ALL Reel
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

HyperRAM FBGA-24 IS66WVH8M8BLL Reel